Beschreibungen von JST ZHR-8, die von den Distributoren bereitgestellt werden.
Connector Housing, ZH Series, 8 Position, 1.50mm, 32-26 AWG, 50V, Free hanging, Crimp, Natural
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle
Conn Housing RCP 8 POS 1.5mm Crimp ST Cable Mount White Bag
CONN RCPT HSG 8POS 1.50MM / 8 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm)
Housing, Receptacle, Zh, 8Way, 1.5Mm; |Jst / Japan Solderless Terminals ZHR-8
8 Pos 1.5mm Pitch Female Receptacle Connector, 1A, 50V
ZH Series 8 Position Single Row 1.50 mm Pitch Free Hanging Receptacle
JST Connector Housing, 8 Pos, 1.5mm Pitch, 1 Row
JST ZHR-8 Socket Housing 8 Pins 1.50mm Spacing Detachable Connection
-25℃~+85℃ 1.5mm 1x8P ZH 8 1 Without a buckle P=1.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn.8w ZHR R1,5 PA66 94V0 NAT
8 PinF RCP,1A,50V,Pih:1.5mm,Crimp,Straight,CLR:NL
HOUSING JST # ZHR-8 8/VIAS 813W25548 ROHS
HOUSING, RECEPTACLE, ZH, 8WAY, 1.5MM; Product Range: ZH Series; Gender: Receptacle; No. of Positions: 8Ways; Pitch Spacing: 1.5mm; For Use With: SZH-002T-P0.5 Crimp Contacts; SVHC: No SVHC (27-Jun-2018); Contact Termination: Cr