Beschreibungen von JST XHP-10, die von den Distributoren bereitgestellt werden.
Connector Housing, XH Series, 10 Positions, 2.50mm, 250V, 30-22 AWG, Crimp, In-Line, Natural
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle
Connector Housing, 10Way; |Jst / Japan Solderless Terminals XHP-10
Rectangular Connector Housings; XHP-10; JST; 1; 10; 10; No
CONN RCPT HSG 10POS 2.50MM / 10 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
Conn Housing PL 10 POS 2.5mm Crimp ST Cable Mount Bag
JST Connector housing, 10road, 2.5mmPitch, 1line
10 Position 1 Row 2.50 mm Natural Rectangular Housing Connector
-25℃~+85℃ 2.5mm 1x10P XH 10 1 Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
10 Pos 2.5mm Crimp Wire Housing, Receptacle, Straight
10 PinF RCP,3A,250V,Pih:2.5mm,Crimp,Straight Bag
Housing, 10Circuit, 2.5mmPitch
CONNECTOR HOUSING, 10WAY; Product Range: XH Series; Gender: Receptacle; No. of Positions: 10Ways; Pitch Spacing: 2.5mm; For Use With: SXH Crimp Contacts; SVHC: No SVHC (07-Jul-2017); Contact Resistance: 10mohm; Contact Terminat