Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

JAE Electronics MX23A26XF1

Waterproof Board to Cable, MX23 Series Front Cap | Jae Electronics Inc. MX23A26XF1
$ 1.653
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für JAE Electronics MX23A26XF1 herunter.

IHS

Datasheet7 SeitenVor 12 Jahren

Electro Sonic

HQonline

Factory Futures

ODG (Origin Data Global)

Bestandsverlauf

3-Monats-Trend:
-14.48%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-12-03
Lifecycle StatusProduction (Last Updated: 7 months ago)

Verwandte Teile

TE Connectivity1326136-2
Shield Assembly, 0.64 Mm 26 Posn, Lever Assisted Connector Single Gear
TE Connectivity1719059-1
Tyco Electronics Connector housing, 32road, 2.54mmPitch, 2line
HIROSE ELECTRICGT8E-24DS-HU
Connector Wire to Board Housing Receptacle 24 Position 2mm Crimp Straight Panel Mount Bag
TE Connectivity1534102-1
Automotive Connector Housing, Black, MQS, Receptacle, 20 Ways
Cable Accessories Seal Straight Green
Lock Retainer Conn BLK

Beschreibungen

Beschreibungen von JAE Electronics MX23A26XF1, die von den Distributoren bereitgestellt werden.

WATERPROOF BOARD TO CABLE, MX23 SERIES FRONT CAP | JAE Electronics Inc. MX23A26XF1
CONN FRONT CAP 26POS SKT HOUSING / Connector Cap (Cover), Front For MX23A Series
Connector Accessories Front Cap 26 POS Polybutylene Terephthalate Orange
Compliant Orange 2.5 mm Female PBT, Polybutylene Bulk Unknown 2
Accessories,Automotive Connectors,Cap 2 26pin orange
Combination Line Connector, 26 Contact(s)
FRONT RETAINER CAP, 26 WAY; Accessory Type: Retainer Cap; For Use With: JAE's MX23A Series; Product Range: MX23A Series; No. of Contacts: 26Contacts; No. of Rows: 2Rows; Pitch Spacing: 2.5mm
FRONT RETAINER CAP, 28 WAY; Series:MX23A; Gender:Socket; No. of Contacts:26; No. of Rows:2; Pitch Spacing:2.5mm; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:38.9 mm; Connector Mounting Ori ;RoHS Compliant: Yes

Aliasnamen des Herstellers

JAE Electronics verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. JAE Electronics ist möglicherweise auch unter den folgenden Namen bekannt:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS