ITT / Cannon KPT00E12-10S

Conn MIL-C-26482 Circular SKT 10 POS Solder ST Wall Mount 10 Terminal 1 Port
$ 39.575
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für ITT / Cannon KPT00E12-10S herunter.

IHS

Datasheet1 SeiteVor 4 Jahren

Newark

Farnell

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-28.83%

Alternative Teile

Price @ 1000
$ 39.575
$ 77.39
$ 77.39
Stock
1,849
1
1
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
10
10
10
Mount
Flanges, Panel, Wall
Flanges, Panel, Wall
Flanges, Panel, Wall
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
600 V
600 V
Current Rating
7.5 A
-
-

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-09-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Amphenol IndustrialPT02E-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialMS3112E12-10S
Conn MIL-C-26482 Circular SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port
AmphenolPT02A-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
AmphenolPT02E-12-10S
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialMS3112E12-10PX
Conn MIL-C-26482 Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port
Amphenol IndustrialPT02E-12-10S(025)
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Beschreibungen

Beschreibungen von ITT / Cannon KPT00E12-10S, die von den Distributoren bereitgestellt werden.

Conn MIL-C-26482 Circular SKT 10 POS Solder ST Wall Mount 10 Terminal 1 Port
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
CIRCULAR CONNECTOR, COMMERCIAL, WALL MOUNT, SOCKET 12, SOLDER CUP, KPT SERIES
Circular Connector Receptacle, Size 12, 10 Position, Wall; Rango De Producto:Mil-C-26482 Series I (Vg95328); Género:Receptáculo Eléctrico; Núm. De Contactos:10; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable |Itt Cannon KPT00E12-10S
CONNECTOR, CIRCULAR, SIZE 12, 10WAY; Product Range: KPT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 10Contacts; Circular Contact Type: Solder Socket; Coupling Style: Bayonet; Insert Arrangement: 12-10; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95328
CONNECTOR, CIRCULAR, SIZE 12, 10WAY; Connector Type:Circular Industrial; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:12; Insert Arrangement:12-10; No. of Contacts:10; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (20-Jun-2011); Connector Insert Type:12-10; Connector Mounting Orientation:Wall; Connector Type:Socket; Contact Material:Copper; Contact Plating:Gold; Contact Type:Socket; Housing Type:Wall Mount Receptacle; Material:Aluminium Alloy; Mounting Type:Wall; No. of Ways:10; Termination Method:Solder

Aliasnamen des Herstellers

ITT / Cannon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. ITT / Cannon ist möglicherweise auch unter den folgenden Namen bekannt:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • KPT00E-12-10S