ISSI IS63LV1024L-12J

128K X 8 High-speed Cmos Static Ram 3.3V Revolutionary Pinout | IC SRAM 1M Parallel 32SOJ
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für ISSI IS63LV1024L-12J herunter.

IHS

Datasheet16 SeitenVor 15 Jahren

iiiC

Mouser

Alternative Teile

Price @ 1000
$ 1.83
$ 1.83
Stock
126,849
143,517
143,517
Authorized Distributors
0
1
1
Case/Package
-
-
-
Number of Pins
32
32
32
Memory Type
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
1 Mb
1 Mb
1 Mb
Address Bus Width
17 b
17 b
17 b
Access Time
12 ns
12 ns
12 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Lieferkette

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1997-02-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von ISSI IS63LV1024L-12J, die von den Distributoren bereitgestellt werden.

128K x 8 HIGH-SPEED CMOS STATIC RAM 3.3V REVOLUTIONARY PINOUT | IC SRAM 1M PARALLEL 32SOJ
Asynchronous Obsolete 3-STATE DUAL SRAM Memory 0C~70C TA 3V 1Mb 130mA
Standard SRAM, 128KX8, 12ns, CMOS, PDSO32
The ISSI IS63LV1024/IS63LV1024L is a very high-speed, low power, 131,072-word by 8-bit CMOS static RAM in revolutionary pin out. The IS63LV1024/IS63LV1024L is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields higher performance and low power consumption devices. When CE is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down to 250 uW (typical) with CMOS input levels. The IS63LV1024/IS63LV1024L operates from a single 3.3V power supply and all inputs are TTL-compatible.

Aliasnamen des Herstellers

ISSI verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. ISSI ist möglicherweise auch unter den folgenden Namen bekannt:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • IS63LV1024L12J