ISSI IS62WV1288BLL-55TI

1Mb, Low Power/Power Saver, Async, 128K x 8, 55ns, 2.5v3.6v, 32 Pin TSOP I (8x20mm)
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für ISSI IS62WV1288BLL-55TI herunter.

IHS

Datasheet15 SeitenVor 17 Jahren

Augswan

iiiC

Mouser

Alternative Teile

Price @ 1000
$ 2.4
Stock
122,091
200,011
Authorized Distributors
0
5
Case/Package
TSOP
TFSOP
Number of Pins
32
32
Memory Type
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
1 Mb
1 Mb
Address Bus Width
17 b
17 b
Access Time
55 ns
55 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
3.6 V
3.6 V

Lieferkette

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2003-04-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-11-19
LTD Date2015-11-19

Beschreibungen

Beschreibungen von ISSI IS62WV1288BLL-55TI, die von den Distributoren bereitgestellt werden.

1Mb, Low Power/Power Saver,Async,128K x 8,55ns,2.5v3.6v,32 Pin TSOP I (8x20mm)
SRAM Chip Async Single 3.3V 1M-Bit 128K x 8 55ns 32-Pin TSOP-I
EAR99 Surface Mount Tray SRAM - Asynchronous ic memory 55ns 0.5mm 8mA 1Mb
IC SRAM 1MBIT PARALLEL 32TSOP I
Standard SRAM, 128KX8, 55ns, CMOS, PDSO32
The ISSI IS62WV1288ALL / IS62WV1288BLL are high-speed, 1M bit static RAMs organized as 128K words by 8 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When CS1 is HIGH (deselected) or when CS2 is LOW(deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs. The active LOW Write Enable (WE) controls both writing and reading of the memory. The IS62WV1288ALL and IS62WV1288BLL are packaged in the JEDEC standard 32-pin TSOP (TYPEI), st Sop (TYPEI), SOP, and 36-pin mini BGA.

Aliasnamen des Herstellers

ISSI verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. ISSI ist möglicherweise auch unter den folgenden Namen bekannt:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT