Infineon TLE4955CE4AAMA1

Hall Effect Sensor Differential 4V to 20V 2-Pin SSO Ammo Pack
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon TLE4955CE4AAMA1 herunter.

IHS

Datasheet22 SeitenVor 8 Jahren

Lieferkette

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Beschreibungen

Beschreibungen von Infineon TLE4955CE4AAMA1, die von den Distributoren bereitgestellt werden.

Hall Effect Sensor Differential 4V to 20V 2-Pin SSO Ammo Pack
Speed/Direction Sensor, 2 Pin, Plastic/epoxy
The TLE4946-1L is an integrated circuit Hall-effect sensor designed specifically for highly accurate applications, PG-SSO-2, RoHS
Infineon SCT
The differential Hall sensor IC detects the motion of tooth and magnet encoder applications. To detect the motion of ferromagnetic objects, the magnetic field must be provided by a back biasing permanent magnet. Either south or north pole of the magnet can be attached to the rear unmarked side of the IC package.The magnetic measurement is based on three equally spaced Hall elements, integrated on the IC. Both magnetic and mechanical offsets are cancelled by a self calibration algorithm. The sensor includes a current output PWM protocol. | Summary of Features: High magnetic sensitivity; Large operating airgap; Two wire PWM current interface; Fast start-up; Dynamic self calibration principle; Adaptive hysteresis; Detection of rotation direction; High vibration suppression capability; From zero speed up to 12 kHz; Wide operating temperature ranges; High resistance to piezo effects; Single chip solution; Magnetic encoder and ferromagnetic wheel application; South and north pole pre-induction possible; Module style package with integrated overmolded capacitor 1.8 nF between V DD and GND | Target Applications: The TLE4955C-E4 is an integrated differential Hall effect sensor for transmission applications with two wire PWM output current interface. Its basic function is to provide information about rotational speed and direction of rotation to the transmission control unit. TLE4955C-E4 includes a sophisticated algorithm which actively suppresses vibration while keeping excellent air gap performance.

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA