Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Infineon TLE4941CHAMA2

Hall Effect Sensor, -20mT Min, 20mT Max, BICMOS, Plastic/epoxy, Rectangular, Through Hole Mount
$ 1.505
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon TLE4941CHAMA2 herunter.

element14 APAC

Datasheet20 SeitenVor 8 Jahren
Datasheet20 SeitenVor 16 Jahren

Upverter

_legacy Avnet

iiiC

Bestandsverlauf

3-Monats-Trend:
-13.71%

Lieferkette

Introduction Date2001-04-03
Lifecycle StatusObsolete (Last Updated: 5 days ago)

Verwandte Teile

Hall Effect Sensor, -500mT Min, 500mT Max, BICMOS, Rectangular, 2 Pin, Surface Mount
Hall Effect Sensor Differential 5V/9V/12V/15V/18V Automotive AEC-Q100 2-Pin SSO Ammo
Hall Effect Sensor, Differential Speed and Direction Sensor, SSO, 2 Pins, 4.5 V, 20 V
HoneywellVF413A
Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 3.8Vdc Bipolar, PCB, Sink

Beschreibungen

Beschreibungen von Infineon TLE4941CHAMA2, die von den Distributoren bereitgestellt werden.

Hall Effect Sensor, -20mT Min, 20mT Max, BICMOS, Plastic/epoxy, Rectangular, Through Hole Mount
The Hall Effect sensor IC TLE4941C is designed to provide information about rotational speed to modern vehicle dynamics control systems and ABS, PG-SSO-2, RoHS
Infineon SCT
HALL EFFECT SENSOR, DIFF SPEED, SSO-2; Hall Effect Type: Differential Speed and Direction Sensor; Output Current: -; Sensor Case Style: SSO; No. of Pins: 2Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 20V; Operating Temp
The Hall Effect sensor IC TLE4941C is designed to provide information about rotational speed to modern vehicle dynamics control systems and ABS. The output has been designed as a two wire current interface. The sensor operates without external components and combines a fast power-up time with a low cut-off frequency. Excellent accuracy and sensitivity is specified for harsh automotive requirements as a wide temperature range, high ESD and EMC robustness. State-of-the art BiCMOS technology is used for monolithic integration of the active sensor areas and the signal conditioning circuitry. Finally, the optimized piezo compensation and the integrated dynamic offset compensation enable easy manufacturing and elimination of magnet offsets. The TLE4941C is additionally provided with an overmolded 1.8 nF capacitor for improved EMI performance. | Summary of Features: Two-wire current interface; Dynamic self-calibration principle; Single chip solution; No external components needed; High sensitivity; South and north pole pre-induction possible; High resistance to piezo effects; Large operating air-gaps; Wide operating temperature range; TLE4941C: 1.8 nF overmolded capacitor

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • SP000710666
  • SP001952924
  • TLE 4941C
  • TLE4941-C
  • TLE4941C
  • TLE4941CBAMA1