Beschreibungen von Infineon IR2183PBF, die von den Distributoren bereitgestellt werden.
600 V half-bridge gate driver IC with shoot through protection, PDIP8, RoHS
HALF BRIDGE DRIVER Half Bridge Based MOSFET Driver, 2.3A, CMOS, PDIP8
IR2183 Series 600 V 1.9 A 20 V Supply Dual Output Half Bridge Driver - DIP-8
MOSFET DRVR 600V 2.3A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin PDIP Tube
Half Bridge Driver, SoftTurn-On, Low Side Inverting Input, Separate High and Low Side Input, 500ns Deadtime in a 8-Lead package
Driver, Mosfet, High/Low Side, 2183; Driver Configuration:High Side And Low Side; Peak Output Current:2.3A; Supply Voltage Min:10V; Supply Voltage Max:20V; Driver Case Style:Dip; No. Of Pins:8Pins; Input Delay:180Ns; Output Rohs Compliant: Yes |Infineon Technologies IR2183PBF
The IR2183(4)(S) are high voltage, high speed power MOSFET and IGBT drivers with dependent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 600 volts.
600 V Half Bridge Driver IC with typical 1.9 A source and 2.3 A sink currents in 8 Lead PDIP package for IGBTs and MOSFETs. Also available in 8 Lead SOIC, 14 Lead SOIC, and 14 Lead PDIP. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage; dV/dt immune; Gate drive supply range from 10 to 20 V; Undervoltage lockout for both channels; 3.3 V and 5 V input logic compatible; Matched propagation delay for both channels; Logic and power ground +/- 5 V offset; Lower di/dt gate driver for better noise immunity; Output source/sink current capability 1.4A/1.8A
DRIVER, MOSFET, HIGH/LOW SIDE, 2183; Device Type:MOSFET; Module Configuration:High Side / Low Side; Peak Output Current:2.3A; Input Delay:180ns; Output Delay:220ns; Supply Voltage Range:10V to 20V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:2183; IC Generic Number:2183; Logic Function Number:2183; No. of Outputs:2; Offset Voltage:600V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:1.9A; Output Current + Max:1700mA; Output Sink Current Min:1700mA; Output Source Current Min:1700mA; Output Voltage:620V; Output Voltage Max:20V; Output Voltage Min:10V; Package / Case:DIP; Power Dissipation Pd:1W; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:Through Hole; Voltage Vcc Max:25V; Voltage Vcc Min:10V