Infineon IR2113STRPBF

600 V high-side and low-side gate driver IC with shutdown, SOIC 16W, RoHS
$ 1.809
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon IR2113STRPBF herunter.

IHS

Datasheet17 SeitenVor 21 Jahren
Datasheet18 SeitenVor 21 Jahren

SHENGYU ELECTRONICS

Future Electronics

iiiC

Bestandsverlauf

3-Monats-Trend:
+27.36%

CAD-Modelle

Laden Sie Infineon IR2113STRPBF Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusProduction (Last Updated: 1 month ago)

Verwandte Teile

InfineonAUIRS2110S
AUIRS2110 Series Dual Channel 20 V 2.5 A High/Low Side Driver - SOIC-16W
InfineonIRS21856SPBF
High Voltage And Programmable Ramp Slope Control Gate Driver For Mosfet And Igbt, SOIC 14N, RoHS
MicrochipMIC4424YWM
MIC4424 Series 18 V 3 A Surface Mount Dual Low-Side MOSFET Driver - SOIC-16W
MicrochipMIC4425YWM
Driver 3A 2-OUT Low Side Inv/Non-Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4423ZWM
Driver 3A 2-OUT Low Side Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4424CWM TR
IC DRIVER MOSFET 3A DUAL 16-SOIC

Beschreibungen

Beschreibungen von Infineon IR2113STRPBF, die von den Distributoren bereitgestellt werden.

600 V high-side and low-side gate driver IC with shutdown, SOIC 16W, RoHS
Infineon SCT
MOSFET Driver, High Side and Low Side, 10V-20V supply, 2.5A output, SOIC-16
Half-Bridge Gate Driver IC Non-Inverting 16-SOIC
High and Low Side Driver, All High Voltage Pins On One Side, Separate Logic and Power Ground, Shut-Down in a 16-lead SOIC package
IR2113S Series Dual 25V Surface Mount High and Low Side Driver - SOIC-16
EiceDRIVER™ 600 V high and low-side gate driver IC with typical 2.5 A source and 2.5 A sink currents in 16 Lead SOICWB package for IGBTs and MOSFETs. Also available in 14 Lead PDIP.
No. Of Channels:2Channels; Gate Driver Type:-; Driver Configuration:High Side And Low Side; Power Switch Type:Igbt, Mosfet; No. Of Pins:16Pins; Ic Case/Package:Soic; Ic Mounting:Surface Mount; Input Type:Non-Inverting Rohs Compliant: Yes |Infineon Technologies IR2113STRPBF.
Type = High Side / Type = Low Side / Outputs = 2 / Configuration = Half Bridge / Rise Time ns = 25 / Fall Time ns = 17 / Output Current A = 2.5 / Supply Voltage Min. V = 10 / Supply Voltage Max. V = 20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 16 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tape & Reel / Length mm = 10.5 / Width mm = 7.6 / Height mm = 2.65 / Reflow Temperature Max. °C = 300
The IR2110/IR2113 are high voltage, high speed power MOSFET and IGBT drivers with independent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. Logic inputs are compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use in high frequency applications. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 500 or 600 volts.

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • IR2113STRPBF.
  • IRFIR2113STRPBF
  • SP001543856