Infineon ICE3B0365JFKLA1

Current Mode PWM Controller IC for SMPS Jitter version 650V 8-Pin PDIP Tube
$ 0.944
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon ICE3B0365JFKLA1 herunter.

IHS

Datasheet28 SeitenVor 13 Jahren

_legacy Avnet

iiiC

Bestandsverlauf

3-Monats-Trend:
+26.29%

CAD-Modelle

Laden Sie Infineon ICE3B0365JFKLA1 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-04-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-03-15
LTD Date2025-09-15

Verwandte Teile

AC to DC Switching Converter Off-Line Switcher/SMPS Controller 65kHz Tube 8-Pin PDIP
NCP Series 4.9 mA 60 kHz Through Hole PWM Current-Mode Controller - PDIP-8
Switching Controller, Current-mode, 0.25A, 73kHz Switching Freq-Max, CMOS, PDIP8
Texas InstrumentsLM2574N-ADJ/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 8-PDIP -40 to 125
Texas InstrumentsLM2574N-12
0.5 A, Adjustable Output Voltage, Step-Down Switching Regulator | IC REG BUCK 12V 500MA 8DIP
Texas InstrumentsUC2843N
TEXAS INSTRUMENTS UC2843NController PWM, 25V-12V supply, 500 kHz, 13.5V/1A out, DIP-8

Beschreibungen

Beschreibungen von Infineon ICE3B0365JFKLA1, die von den Distributoren bereitgestellt werden.

Current Mode PWM Controller IC for SMPS Jitter version 650V 8-Pin PDIP Tube
Switching Regulator, Current-mode, 1.6A, 76kHz Switching Freq-Max, BICMOS, PDIP8
Off-Line SMPS Current Mode Controller with integrated 650V Startup Cell/Depletion CoolMOS™
650 V 67 kHz Through Hole Off-Line SMPS Current Mode Controller - PG-DIP-8
Integrated power management IC integrated with 650V avalanche rugged CoolMOS™, startup cell and fixed frequency current mode flyback PWM controller in DIP-8 package, PG-DIP-8, RoHS
Infineon SCT
Ac/Dc Conv, Flyback, -40 To 150Deg C; Input Voltage Min:85Vac; Input Voltage Max:265Vac; Ic Case/Package:Dip; No. Of Pins:8Pins; Power Rating Max:10W; Topology:Flyback; Isolation:Isolated; Power Switch Voltage Rating:650V; Msl:- Rohs Compliant: Yes |Infineon ICE3B0365JFKLA1
Integrated power management IC integrated with 650V avalanche rugged CoolMOS, startup cell and fixed frequency current mode flyback PWM controller in DIP-8 package. Capable for 13.6W SMPS design. The additional features include an active burst mode operation to achieve extremly low standby power consumption, frequency jittering to obtain low EMI, adjustable blanking window to facilitate load jumps and high voltage startup cells that allows you to quickly power up your controller from the rectified line. | Summary of Features: Peak current control (current mode); 67kHz fixed switching frequency with frequency jitter (low EMI); adjustable blanking window; active burst mode (low standby power <100mW); enhanced integrated protection functions (auto-restart); accurate peak power limitation; modulated gate drive, etc. | Benefits: Extremely low standby power; very accruate max power control; low EMI noise, etc. | Target Applications: Small power supply such as Blu-ray, DVD player, set-top box, game console, smart meter, charger and auxiliary power of high power system such as LED TV, etc.

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • ICE3B0365J
  • SP000064720