Honeywell YZ-RX-D584

Switch Snap Action N.O. SPST Plunger 15A 480VAC 250VDC 372.85VA 2.5N Screw Mount Quick Connect Automotive
$ 194.885
Obsolete
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell YZ-RX-D584 herunter.

IHS

Datasheet1 SeiteVor 21 Jahren

Sager Electronics

Newark

Agility

Lieferkette

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-01-27
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Verwandte Teile

HoneywellWZ-2RD19-D1
Switch Snap Action N.O. SPST Plunger 16A 480VAC 250VDC 248.57VA 3.61N Screw Mount Quick Connect
Switch Snap Action N.O. SPST Plunger 16A 480VAC 250VDC 186.42VA 5.28N Screw Mount Quick Connect Automotive
HoneywellYZ-RX58-D5
Switch Snap Action N.O. SPST Plunger 15A 480VAC 250VDC 372.85VA 1.11N Screw Mount Quick Connect
PanasonicAM51661A53N-A
AM5 SWITCH 16A SPST-NO SHRT HNG
PanasonicAM51633A53N-A
Switch Snap Action N.O. SPST Long Hinge Lever Quick Connect/Solder 16A 250VAC 125VDC 0.59N Screw Mount
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY 2.3mm PANEL MOUNT

Beschreibungen

Beschreibungen von Honeywell YZ-RX-D584, die von den Distributoren bereitgestellt werden.

Switch Snap Action N.O. SPST Plunger 15A 480VAC 250VDC 372.85VA 2.5N Screw Mount Quick Connect Automotive
Snap Acting/Limit Switch, SPST, Momentary, 0.5A, 125VDC, 0.44mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
SWITCH SNAP ACT SPST-NO 15A 125V
Switch Limit; Basic; Plunger Head; SPNO; 15A
Standard Basic Switch, Pin Plunger, Spst-No, 15A; Rango De Producto:-; Contacto, Configuración:Spst-No; Actuador Microswitch:Pistón; Terminales Del Interruptor:Conexión Rápida; Contacto, Intensidad Max:15A; Contacto, Tensión Dc Nom:- |Honeywell YZ-RX-D584
MICRO SWITCH YZ Series Standard Basic Switch, Single Pole Normally Open Circuitry, 15 A at 250 Vac, Pin Plunger Actuator, 1,95 N to 2,50 N [7.0 oz to 9.0 oz] Operating Force, Silver Contacts, Quick Connect Termination, UL, CSA MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO