Beschreibungen von Honeywell SSCSMNN100PGAA5, die von den Distributoren bereitgestellt werden.
Pressure Sensor 0.5V to 4.5V 0psi to 100psi Gage Medical 4-Pin SIP Module
SENSOR, STD ACCURACY, +/-2% TOTAL ERROR BAND, ANALOG, SIP, 0 PSI TO 100 PSI
Piezoresistive Sensor, Gage, 0Psi Min, 100Psi Max, 0.25%, Circular, Through Hole Mount
Pressure Sensor; Operating Pressure Range:0 to 100psi; Sensor Output:Analog; Supply Current:3mA; Voltage Rating:5V; Port Style:O-Ring Seal; Pressure Measurement Type:Gage; Peak Reflow Compatible (260 C):No
PRESSURE SENSOR, GAUGE, 0-100PSI, SIP; Operating Pressure Max: 100psi; Sensor Output: Analogue; Pressure Measurement Type: Gauge; Voltage Rating: 5VDC; Port Style: Manifold; Supply Current: 2.7mA; Product Range: SSC Series; SVH
Pressure Sensor; Presión Operativa Máx.:100Psi; Tipo De Medida De Presión:Manométrica; Estilo De Port:Manifold; Sensor Output:Analógica; Tensión Nominal:5Vdc; Corriente De Alimentación:2Ma; Presión Operativa Mín.:0Psi |Honeywell SSCSMNN100PGAA5
TruStability™ SSC Series-Standard Accuracy, analog, SIP MN: manifold mount, outer diameter seal, gage, 0 psi to 100 psi, 5.0 Vdc, dry gases only, no special options The TruStability™ Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The SSC Series is calibrated over the temperature range of -20 °C to 85 °C [-4 °F to 185 °F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.