Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Honeywell SSCSANN001BGAA5

Honeywell Piezoresistive pressure sensor, Maximum work100kPa, Maximum overload200kPa
$ 45.936
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell SSCSANN001BGAA5 herunter.

IHS

Datasheet33 SeitenVor 12 Jahren

Honeywell

Factory Futures

JRH Electronics

element14

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Lifecycle StatusProduction (Last Updated: 9 months ago)

Verwandte Teile

Pressure Sensor 0.5V to 4.5V 0psi to 15psi Absolute Medical 4-Pin SIP Module
Pressure Sensor 0.5V to 4.5V 0psi to 15psi Gage Medical 4-Pin SIP Module
Pressure Sensor 0.5V to 4.5V 0psi to 15psi Absolute Medical 4-Pin SIP Module
NXP SemiconductorsMPX2100DP
Pressure Sensor, 10V, 0/100Kpa, Sensor 4, Dual Port Rohs Compliant: Yes
NXP SemiconductorsMPX2100D
Pressure Sensor 14.5 PSI (100 kPa) Differential0 mV ~ 40 mV (10V) 4-SIP Module
NXP SemiconductorsMPX2102ASX
Pressure Sensor 0V to 0.04V 20kPa to 100kPa Absolute Automotive 4-Pin Case 344F-01 Tray

Beschreibungen

Beschreibungen von Honeywell SSCSANN001BGAA5, die von den Distributoren bereitgestellt werden.

Honeywell Piezoresistive pressure sensor, Maximum work100kPa, Maximum overload200kPa
Piezoresistive Sensor, Gage, 0Psi Min, 14.5Psi Max, 0.25%, Rectangular, Through Hole Mount
Board Mount Pressure Sensor 0bar to 1bar Gage Medical 4-Pin SIP Module
HONEYWELL - SSCSANN001BGAA5 - SENSOR, TRUSTABILITY, 1BAR, 5V, ANALOG
Pressure Sensor; Operating Pressure Range:0 to 1bar; Sensor Output:Analog; Supply Current:2mA; Voltage Rating:5V; Port Style:Tube; Pressure Measurement Type:Gage; Operating Pressure Max:1bar; Operating Pressure Min:0bar
SENSOR, TRUSTABILITY, 1BAR, 5V, ANALOG; SVHC:No SVHC (18-Jun-2010); Accuracy:±0.25%; Connection Size:4.93mm; Input Type:Radial, single barbed port; Operating Temperature Range:-20°C to +85°C; Output Type:Analogue; Overall Depth:9.91mm; Overall Height:13.85mm; Overall Width:9.91mm; Pressure Type:Gauge; Pressure psi Max:10psi; Response Time:1ms; Supply Current:2mA; Supply Voltage VDC:5V; Switches & Transducer Operating Pressure Range:0bar to 1bar; Termination Type:SIP
TruStability™ SSC Series-Standard Accuracy, analog, SIP AN: single axial barbed port, gage, 0 bar to 1 bar, 5.0 Vdc, dry gases only, no special options The TruStability™ Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The SSC Series is calibrated over the temperature range of -20°C to 85°C [-4°F to 185°F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • SSCSANN001BGAA5.