Honeywell SS496B

Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
$ 2.416
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell SS496B herunter.

Newark

Datasheet8 SeitenVor 4 Jahren

HQonline

Honeywell

Master Electronics

ODG (Origin Data Global)

Bestandsverlauf

3-Monats-Trend:
-4.57%

CAD-Modelle

Laden Sie Honeywell SS496B Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-12-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Verwandte Teile

HoneywellSS495B
Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 4.5Vdc Ratiometric, PCB
HoneywellSS496A
±84mT 4.5V 8.7mA 10mA 10.5V Single Axis TO-92-FLAT-3 TH 4.06mm × 1.6mm × 3mm
HoneywellSS46
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
Allegro MicroSystemsA1302KUA-T
Hall Effect Sensor 10mA Ratiometric 5V 3-Pin Ultra Mini SIP Bulk / SENSOR LINEAR ANALOG 3SIP
Allegro MicroSystemsA1212LUA-T
Hall Effect Sensor 25mA Latch 5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP Bulk
Allegro MicroSystemsA1205LUA-T
Hall Effect Sensor Bipolar 5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP Bulk

Beschreibungen

Beschreibungen von Honeywell SS496B, die von den Distributoren bereitgestellt werden.

Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
HALL EFFECT LINEAR SENSOR, FLAT TO-92 STYLE PACKAGE, STRAIGHT STD LEADS
Hall Effect Sensor 840G 1.5A Linear 5V 3-Pin TO-92 Bulk
Avnet Japan
Board Mount Hall Effect / Magnetic Sensors Min Hall Linear 4.5-10.5Vdc
Hall Effect Sensor 1.5mA Ratiometric 5V/9V 3-Pin Bag
TO-92S Linear Hall Sensors ROHS
Honeywell Commercial Solid State/Magnet
Analog Circuit, 1 Func, PSIP3, SIP-3
Honeywell Technologies SS496B 霍尔传感器
SENSOR HALL ANALOG RADIAL LEAD
Honeywell Hall Effect Sensor, TH
HALL-EFFECT SENSOR, -40 TO 150DEG C;
SEN HALL EFFECT ANLG VOLT RADIAL
SS40A Series Low-Cost Bipolar Hall Effect sensors have a thermally balanced integrated circuit over full temperature range. The bipolar magnetics respond to alternating North and South poles. A built-in regulator provides very stable operation over 4.5 Vdc to 24 Vdc supply voltage range, and internal circuitry prevents sensor damage in case the supply voltage polarity is accidentally reversed. The SS40A Series Low-Cost Bipolar Hall-effect sensors are small, versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet. The open-collector sinking output voltage is easily interfaced with a wide variety of electronic circuits. NOTE: The integrated circuitry provides excellent temperature stability and accuracy in a robust design. These digital Hall sensors have an operating temperature range of -40 °C to 125 °C [-40 °F to 257 °F], appropriate for commercial, consumer, and industrial environments.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO