Beschreibungen von Honeywell SS40A, die von den Distributoren bereitgestellt werden.
HONEYWELL SS40A Hall Effect Sensor, Bipolar, 20 mA, TO-92, 3 Pins, 4.5 VDC, 24 VDC
Board Mount Hall Effect / Magnetic Sensors 20mA Bipolar 5V/9V/ 12V/15V/18V 3-Pin
SENSOR; BIPOLAR HALL-EFFECT; RADIO LEAD IC PACKAGE; 0.4 VDC MAX. OUTPUT VOLTAGE
Open Collector TO-92 TH 4.1mm × 1.6mm × 4.1mm
Hall Effect Sensor, Rectangular, Through Hole Mount
Bipolar Hall-effect Magnetic Position Sensors
Board Mt. Hall Effect/Magnetic Sensors 20mA
Honeywell Commercial Solid State/Magnet
Sensor Magnetic Speed -40 to 125 deg C
Hall-Effect Sensor SL - Legacy
SS40A Series Low-Cost Bipolar Hall Effect sensors have a thermally balanced integrated circuit over full temperature range. The bipolar magnetics respond to alternating North and South poles. A built-in regulator provides very stable operation over 4.5 Vdc to 24 Vdc supply voltage range, and internal circuitry prevents sensor damage in case the supply voltage polarity is accidentally reversed. The SS40A Series Low-Cost Bipolar Hall-effect sensors are small, versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet. The open-collector sinking output voltage is easily interfaced with a wide variety of electronic circuits. NOTE: The integrated circuitry provides excellent temperature stability and accuracy in a robust design. These digital Hall sensors have an operating temperature range of -40 °C to 125 °C [-40 °F to 257 °F], appropriate for commercial, consumer, and industrial environments.
SENSOR, HALL EFFECT; Colour:Black; Current, Supply:10mA; Input Current:6.5mA; Max Operating Magnetic Force:110G; Min Differential Magnetic Force:90G; Min Magnetic Release Force:-110G; No. of Pins:3; Output Configuration:Sink; Output Current:20mA; Series:SS40A; Speed, Switching:1.5µs; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Output Max:0.4V dc; Voltage, Supply DC Max:24V; Voltage, Supply Max:24.0V dc; Voltage, Supply Min:4.5V dc