Honeywell SNG-QPDB-000

Module SNG-Q Cable with Connector Digital Hall Effect Sensor Sensor 4.5V~26V -40C~150C 20kHz
$ 81.78
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell SNG-QPDB-000 herunter.

IHS

Datasheet9 SeitenVor 3 Jahren

Honeywell

Sager Electronics

Bestandsverlauf

3-Monats-Trend:
-0.05%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Honeywell SNG-QPDB-000, die von den Distributoren bereitgestellt werden.

Module SNG-Q Cable with Connector Digital Hall Effect Sensor Sensor 4.5V~26V -40C~150C 20kHz
QUADRATURE SPEED & DIRECTION SENSOR, 26V; Supply Voltage Min: 4.5V; Supply Voltage Max: 26V; Sensor Terminals: Cable with Connector; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Speed Sensor Type: -; Output Voltage (Peak to Peak): -; Inductance: -; Gear Pitch Range: -; Coil Resistance Min: -; Coil Resistance Max: 1kohm; Housing Diameter: 14.95mm; Surface Speed: -; Product Range: SNG-Q Series; SVHC: No SVHC (07-Jul-2017)
SNG-Q Series, quadrature speed and direction sensor, plastic housing, 45 mm housing length, Amp Superseal 1.5 connector 282106 with 145 mm cable, straight exit The SNG-Q Series Quadrature Speed and Direction Sensors are designed to provide both speed and direction information. Speed information is provided from digital square wave outputs; direction is provided using a quadrature output with signals 90° phase shifted from each other. With the quadrature output, target direction is determined by output lead/lag phase shifting.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO