Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Honeywell SCX15ANC

HONEYWELL SCX15ANC Pressure Sensor, Microstructure, Voltage, 15 psi, Absolute, 20 V, Straight
$ 358.646
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell SCX15ANC herunter.

Factory Futures

Datasheet4 SeitenVor 22 Jahren

IHS

Newark

Farnell

Bestandsverlauf

3-Monats-Trend:
-0.81%

Lieferkette

Country of OriginUSA
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 7 months ago)

Verwandte Teile

HoneywellSCX15DNC
Pressure Sensor 5.7V to 6.3V 0Psi to 15Psi Differential/Gage 6-Pin
HoneywellSCX15DN
Pressure Sensor, Calibrated, -40 To 85 C, 15 Psi, Differential, Dual Radial Barbless, Analogue
HoneywellSCX15AN
Pressure Sensor, Calibrated, -40 To 85 C, 15 Psi, Absolute, Dual Radial Barbless, Analogue, 20 V
NXP SemiconductorsMPX5100DP
NXP MPX5100DP.. Pressure Sensor, Differential, 45 mV/kPa, 0 kPa, 100 kPa, 4.75 V, 5.25 V
NXP SemiconductorsMPX4115AP
NXP MPX4115AP.. Pressure Sensor, Absolute, 45.9 mV/kPa, 15 kPa, 115 kPa, 4.85 V, 5.35 V
NXP SemiconductorsMPX5100AP
Pressure Sensor 0.2V to 4.7V 15KPa to 115KPa Absolute 6-Pin Case 867B-04

Beschreibungen

Beschreibungen von Honeywell SCX15ANC, die von den Distributoren bereitgestellt werden.

HONEYWELL SCX15ANC Pressure Sensor, Microstructure, Voltage, 15 psi, Absolute, 20 V, Straight
SENSOR, PRESSURE;SCX SERIES;0 PSIA TO 15 PSIA;TEMP COMPENSATED;STRAIGHT PORT
Pressure Sensor 5.7V to 6.3V 0Psi to 15Psi Absolute 6-Pin
Piezoresistive Sensor, Absolute, 0Psi Min, 15Psi Max, Rectangular, Through Hole Mount
Board Mount Pressure Sensors 0 to15psia 6PIN SIP UNAMP ABSOLUTE 20V
PRESSURE SENSOR, 0-15PSIA; SVHC:No SVHC (19-Dec-2011); External Depth:26.2mm; External Length / Height:25.4mm; External Width:27.9mm; Fixing Centres:21.6mm; Hysteresis:1%; Lead Spacing:2.54mm; Linearity:1%; Operating Pressure Range:0 to 15psia; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Impedance:4kohm; Pressure Max:30psi; Reference Voltage:12V; Series:SCX; Supply Voltage Max:30V
SCX Series, Absolute; 0 psi to 15 psi Operating Pressure, Temperature Compensated, Straight Port The SCX series sensors provide a very cost-effective solution for pressure applications that require operation over wide temperature range. These internally calibrated and temperature compensated sensors were specifically designed to provide an accurate and stable output over a 0 °C to 70 °C [32 °F to 158 °F] temperature range. This series is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases and the Like. Devices are available to measure absolute, differential and gage pressures from 1 psi (SCX01) up to 150 psi (SCX150). The Absolute (A in model number) devices have an internal vacuum reference and an output voltage proportional to absolute pressure. The Differential (D in model number) devices allow application of pressure to either side of the pressure-sensing diaphragm and can be used for gage or differential measurements. The SCX series devices feature an integrated circuit (IC) sensor element and laser trimmed thick film ceramic housed in a compact solvent resistant case. This package provides excellent corrosion resistance and provides isolation to external packaging stresses. The package has convenient mounting holes and pressure ports for ease of use with standard plastic tubing for pressure connection. If the application requires extended temperature range operation, beyond 0 °C to 70 °C [32 °F to 158 °F], two pins which provide an output voltage proportional to temperature are available for use with external circuitry. The 100 µS response time makes this series an excellent choice for computer peripherals and pneumatic control applications. The output of the bridge is ratio metric to the supply voltage. Operation from any dc supply voltage up to 20 Vdc is acceptable.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO