Honeywell SCX100DN

PRECISION COMPENSATED PRESSURE SENSOR 0Psi Min, 100Psi Max, Rectangular, Through Hole Mount
$ 161.577
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell SCX100DN herunter.

Factory Futures

Datasheet4 SeitenVor 22 Jahren

IHS

Newark

RS (Formerly Allied Electronics)

Farnell

Bestandsverlauf

3-Monats-Trend:
-45.51%

Lieferkette

Country of OriginMexico
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Verwandte Teile

HoneywellSCX100DNC
DIFFERENTIAL PEIZORESISTIVE PRESSURE SENSOR 0-100Psi 0-100mV RECTANGULAR THROUGH HOLE MOUNT
HoneywellSCX100AN
Pressure-Jz Silicon Pressure Scx Silicon Rohs Compliant: Yes |Honeywell SCX100AN
NXP SemiconductorsMPX5700ASX
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 2.18-101.5Psi 2.50% 0.20-4.70V THROUGH HOLE MOUNT
NXP SemiconductorsMPX5500DP
Pressure Sensor 0.2V to 4.7V 0kPa to 500kPa Differential Automotive 6-Pin Case 867C-05 Tray
NXP SemiconductorsMPX5700AP
Pressure Sensor 4.587V to 4.813V 15KPa to 700KPa Absolute 6-Pin Case 867B-04 Tray

Beschreibungen

Beschreibungen von Honeywell SCX100DN, die von den Distributoren bereitgestellt werden.

PRECISION COMPENSATED PRESSURE SENSOR 0Psi Min, 100Psi Max, Rectangular, Through Hole Mount
DIFFERENTIAL PRESSURE SENSOR FOR PNEUMATIC FLUID 100PSI MAX PRESSURE 20 V DC
Honeywell Pressure Sensors, Maximum pressure reading100psi, Minimum pressure reading0psi
Pressure Sensor 0psi to 100psi Differential/Gage 6-Pin
SENSOR TEMP COMP 100PSID / Pressure Sensor 100PSI (689.48kPa) Differential Male - 0.19" (4.8mm) Tube, Dual 0 mV ~ 100 mV (12V) 6-SIP Module
PRESSURE SENSOR, 0-100PSID; External Depth:26.2mm; External Length / Height:25.4mm; External Width:27.9mm; Fixing Centres:21.6mm; Hysteresis:1%; Lead Spacing:2.54mm; Linearity:1%; Operating Pressure Range:0 to 100psid; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Impedance:4kohm; Pressure Max:150psi; Reference Voltage:12V; Series:SCX; Supply Voltage Max:30V
SCX Series, Differential, Gage; 0 psi to 100 psi Operating Pressure, Temperature Compensated, Straight Port The SCX series sensors provide a very cost-effective solution for pressure applications that require operation over wide temperature range. These internally calibrated and temperature compensated sensors were specifically designed to provide an accurate and stable output over a 0 °C to 70 °C [32 °F to 158 °F] temperature range. This series is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases and the Like. Devices are available to measure absolute, differential and gage pressures from 1 psi (SCX01) up to 150 psi (SCX150). The Absolute (A in model number) devices have an internal vacuum reference and an output voltage proportional to absolute pressure. The Differential (D in model number) devices allow application of pressure to either side of the pressure-sensing diaphragm and can be used for gage or differential measurements. The SCX series devices feature an integrated circuit (IC) sensor element and laser trimmed thick film ceramic housed in a compact solvent resistant case. This package provides excellent corrosion resistance and provides isolation to external packaging stresses. The package has convenient mounting holes and pressure ports for ease of use with standard plastic tubing for pressure connection. If the application requires extended temperature range operation, beyond 0 °C to 70 °C [32 °F to 158 °F], two pins which provide an output voltage proportional to temperature are available for use with external circuitry. The 100 µS response time makes this series an excellent choice for computer peripherals and pneumatic control applications. The output of the bridge is ratio metric to the supply voltage. Operation from any dc supply voltage up to 20 Vdc is acceptable.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO