Honeywell RTY120LVEAX

Industrial Motion & Position Sensors 120 deg (+/- 60 deg) 5V Euro Pinout
$ 85.722
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell RTY120LVEAX herunter.

Farnell

Datasheet9 SeitenVor 4 Jahren

Sager Electronics

Honeywell

Newark

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-0.59%

Lieferkette

Country of OriginMainland China
Introduction Date2012-02-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

HoneywellRTY360LVNAX
Hall Effect 360¡ã(¡À180) Increase Clockwise 5.5V ¡À1% Flatted Shaft 55mm*40.6mm
HoneywellRTY090LVNAX
Hall Effect Sensor, 1%, 5V, Ratiometric Rohs Compliant: Yes |Honeywell RTY090LVNAX
HoneywellRTY060LVNAX
Industrial Motion & Position Sensors 60 deg (+/- 30 deg) 5V NA Pinout

Beschreibungen

Beschreibungen von Honeywell RTY120LVEAX, die von den Distributoren bereitgestellt werden.

Industrial Motion & Position Sensors 120 deg (+/- 60 deg) 5V Euro Pinout
Hall Effect 120¡ã(¡À60) Increase Clockwise 5.5V ¡À1% Flatted Shaft 55mm*40.6mm
Rotary Position Sensor 5.5V Automotive 3-Pin
HONEYWELL S&C RTY120LVEAX SENSOR, ROTARY, HALL, 120DEG, 5V
ROTARY SENSOR 120 DEG LOW VOLTAGE E P ROHS COMPLIANT: YES
Hall-Effect Sensor Rotary Position Sensing 200 MHz
Hall Effect Sensor, 120deg Max, 0.4-4.5V
HALL EFFECT ROTARY SENSORS POSITION;
SENSOR ROTARY 120DEG CONNECTOR
RTY Series with integral actuator, 120° (±60°) operating range, 5 Vdc supply voltage, European pinout style; standard: 0.5 Vdc (left), 4.5 Vdc (right) ratiometric output, shaft without lever The RTY Series Hall-effect Rotary Position Sensors provide non-contact sensing in harsh transportation and industrial applications at a competitive cost. These shaft activated products are available in two versions: an integral shaft with or without a lever. The lever may allow customers to reduce the number of mechanical linkages required for their applications, which may reduce the cost of the overall customer solution. These products use a magnetically biased, Hall-effect integrated circuit (IC) to sense rotary movement of the actuator over a set operating range. Rotation of the actuator changes the magnet’s position relative to the IC. The resulting flux density change is converted to a linear output. The IC, together with conditioning and protection circuitry, is sealed in an IP69K-qualified rugged package for durability in most harsh environments. Eight operating ranges from 50° to 360° are tolerant to over-travel and allow use in most common applications. Low voltage and high voltage versions cover an input voltage range of 4.5 Vdc to 30 Vdc. Honeywell’s industry-leading capabilities in research and development provide the customer with known quality and support.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • RTY-120-LVEAX