Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Honeywell PX2AF1XX300PAAAX

Px2 Heavy Duty Pressure Transducer/Honeywell |Honeywell PX2AF1XX300PAAAX
$ 78.74
Obsolete
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell PX2AF1XX300PAAAX herunter.

JRH Electronics

Datasheet10 SeitenVor 8 Jahren

Sager Electronics

Honeywell

Agility

Electro Sonic

Lieferkette

Country of OriginMainland China
Introduction Date2017-06-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-12-31

Verwandte Teile

HoneywellMLH300PSB06A
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 300psi Sealed Gage Medical 3-Pin
HoneywellMLH300PGB01B
Industrial Pressure Sensor 0psi to 300psi Vented Gage Medical 3-Pin
HoneywellMLH300PSB01B
Industrial Pressure Sensor 0psi to 300psi Sealed Gage Medical 3-Pin

Beschreibungen

Beschreibungen von Honeywell PX2AF1XX300PAAAX, die von den Distributoren bereitgestellt werden.

Px2 Heavy Duty Pressure Transducer/Honeywell |Honeywell PX2AF1XX300PAAAX
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 300psi Absolute 3-Pin
INDUSTRIAL PRESSURE SENOR, 300 PSI, ABSOLUTE, RATIOMETRIC, PX2 SERIES
Piezoresistive Sensor, Absolute, 0Psi Min, 300Psi Max, 0.25%, 0.5-4.5V, Cylindrical
PRESSURE TRANSDUCER, 300PSI, 1/4 FLARE S; PRESSURE TRANSDUCER, 300PSI, 1/4 FLARE SCHRADER; Operating Pressure Range:0psi to 300psi; Sensor Output:Voltage; Supply Current:4mA; Voltage Rating:5V; Port Style:1/4 - 45° Flare Female Schrader; Pressure Measurement Type:Absolute
PX2 Series Heavy Duty Pressure Transducer, absolute, 0 psi to 300 psi, 4.75 V to 5.25 V input, ratiometric: 5.0 Vdc 10 %Vs to 90 %Vs output, 7/16-20 UNF 1/4 in 45° Flare Female Schrader (SAE J512), Metri-Pack 150, Standard (UL 94 HB) Honeywell’s PX2 Series Heavy Duty Pressure Transducers are a portfolio of configurable pressure sensors that use piezoresistive sensing technology with ASIC (Application Specific Integrated Circuit) signal conditioning in a stainless steel housing. The PX2 Series is fully calibrated and compensated for offset, sensitivity, temperature effects and non-linearity using the on-board ASIC. These transducers measure absolute, sealed gage, or vented gage pressure. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure, sealed gage versions have an internal pressure reference of one atmosphere at sea level, and vented gage versions measure pressure with respect to ambient pressure. They are RoHS compliant and are designed and manufactured according to ISO 9001 standards. Value to Customers Media compatibility: Common HFC (hydrofluorocarbon) refrigerants such as R410A and R134A, next generation low global warming potential (GWP) refrigerants such as R448A (Solstice® N40), R32 and R1234ZE, engine oil, petroleum-based hydraulic fluids, DOT 3 brake fluid, and dry air. For ammonia and other corrosive media, see Honeywell’s SPT Series. Enhanced durability: The PX2 Series can operate in the rigorous environments commonly found in HVAC/R and air compressor applications. The sensor can survive at least 10 million pressure cycles and has an ingress protection rating up to IP69K.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO