Honeywell MPRLS0025PA00001AB

Breakout Board 0 PSI to 25 PSI Absolute Sensor, I 2C = 0X18, Transfer Function
$ 52.14
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell MPRLS0025PA00001AB herunter.

IHS

Datasheet2 SeitenVor 7 Jahren

Upverter

Sager Electronics

Honeywell

JRH Electronics

Bestandsverlauf

3-Monats-Trend:
-1.65%

CAD-Modelle

Laden Sie Honeywell MPRLS0025PA00001AB Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Honeywell MPRLS0025PA00001AB, die von den Distributoren bereitgestellt werden.

BREAKOUT BOARD 0 PSI TO 25 PSI ABSOLUTE SENSOR, I 2C = 0X18, TRANSFER FUNCTION
MPRLS0025PA00001A Board Mount Pressure Sensor Breakout Board
PRESSURE SENSOR DEVELOPMENT TOOLS / HONEYWELL ROHS COMPLIANT: YES
Piezoresistive Sensor, Absolute, 0Psi Min, 25Psi Max, Square, Surface Mount
MicroPressure MPR Series, compensated/amplified, absolute, leadless SMT long port on breakout board, with silicone gel, 0 psi to 25 psi, 24-bit digital I²C address: 0x18 output, 10% to 90% of 224 counts transfer function 60 mbar to 2.5 bar | 6 kPa to 250 kPa | 1 psi to 30 psi Description The MPR Series is a very small piezoresistive silicon pressure sensor offering a digital output for reading pressure over the specified full scale pressure span and temperature range. It is calibrated and compensated over a specific temperature range for sensor offset, sensitivity, temperature effects, and non-linearity using an on-board Application Specific Integrated Circuit (ASIC). This product is designed to meet the requirements of higher volume medical (consumer and non-consumer) devices, commercial appliance, and industrial/HVAC applications. Value to Customers Very small form factor: Enables portability by addressing weight, size, and space restrictions; occupies less area on the PCB. Wide pressure ranges simplify use. Enhances performance: Output accelerates performance through reduced conversion requirements and direct interface to microprocessors. Value Solution: Cost-effective, high volume solution with configurable options. Meets IPC/JEDEC J-STD-020D.1 Moisture Sensitivity Level 1 requirements: Allows avoidance of thermal and mechanical damage during solder reflow attachment and/or repair that lesser rated sensors may incur; allows unlimited floor life when stored as specified (simplifying storage and reducing scrap); eliminates lengthy bakes prior to reflow, and allows for lean manufacturing due to stability and usability shortly after reflow. Meets food safety certification for North America, Europe and Asia. Differentiation: Application-specific design addresses specific application needs and challenges. Digital output: Plug-and-play feature enables ease of implementation and system level connectivity. Total Error Band: Provides true performance over the compensated temperature range which minimizes the need to test and calibrate every sensor, thereby potentially reducing manufacturing cost; improves sensor accuracy and offers ease of sensor interchangeability due to minimal part-to-part variation.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO