Beschreibungen von Honeywell MIPAF1XX667PSAAX, die von den Distributoren bereitgestellt werden.
Media-Isolated Pressure Sensor 7/16-20 UNF Female, 46,bar, Gauge Pressure
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 667psi Sealed Gage 3-Pin
INDUSTRIAL PRESSURE SENSORS MEDIA ISOLATED ROHS COMPLIANT: YES
PRESSURE Transducer, SEAL GAUGE, 667PSI;
Piezoresistive Sensor, Sealed Gage, 0Psi Min, 667Psi Max, 0.15%, 0.50-4.50V, Cylindrical, Unspecified Mount
PRESSURE TX, SEALED GAUGE, 667PSI;
MIP Series Heavy Duty, Media-Isolated Pressure Transducer, absolute, 0 bar to 4 bar, 4.75 V to 5.25 V supply, ratiometric: 5.0 Vdc to 4.5 Vdc output, Metri-Pack 150, Standard (UL V-0), 7/16-20 UNF 1/4 in 45° Flare Female Schrader (SAE J512) > The MIP Series offers a heavy duty, media-isolated pressure transducer in a compact, stainless steel construction for use with a wide range of media including aggressive fluids and water. The MIP Series provides a cost-competitive solution for wide-ranging potential applications in tough environments. Value to Customers Total Error Band (TEB) ±0.75 %FSS (Full Scale Span) from -40°C to 125°C: Provides true measurement performance over the compensated temperature range; small error promotes system uptime and efficiency. EMC performance: Operates reliably in the presence of electromagnetic fields, such as wireless signals, RF communication, and electrical devices. Hermetically welded design supports almost any media without the use of an internal seal. The sensors are designed to be used in harsh environments that see aggressive media. Differentiation Diagnostics: Beneficial in applications where the sensor functionality and the need to know internal or external failure modes is critical. Great customer value: Multiple configuration possibilities provide flexibility of use in the application with no up front NRE or tooling charges. Durable: Provides the tough environmental capabilities needed, including long-term stability, insulation resistance and dielectric strength, external freeze-thaw resistance and EMC performance.