Honeywell MIPAF1XX200PSAAX

Industrial Pressure Sensor 0.5V to 4.5V 0psi to 200psi Sealed Gage 3-Pin
$ 59.421
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell MIPAF1XX200PSAAX herunter.

IHS

Datasheet8 SeitenVor 4 Jahren

Sager Electronics

JRH Electronics

Bestandsverlauf

3-Monats-Trend:
-26.00%

Lieferkette

Country of OriginMainland China
Introduction Date2020-01-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Honeywell MIPAF1XX200PSAAX, die von den Distributoren bereitgestellt werden.

Industrial Pressure Sensor 0.5V to 4.5V 0psi to 200psi Sealed Gage 3-Pin
PRESSURE TRANSDUCER, SEALED GAUGE, 200PSI ROHS COMPLIANT: YES
Industrial Pressure Sensors MIP, Rat., 200psiSG, Packard, Schrader
Piezoresistive Sensor, Sealed Gage, 0Psi Min, 200Psi Max, 0.15%, 0.50-4.50V, Cylindrical, Unspecified Mount
MEDIA ISOLATED PRESSURE SENSOR
Honeywell Pressure Transducers
PRESSURE TX, SEALED GAUGE, 200PSI;
MIP Series Heavy Duty, Media-Isolated Pressure Transducer, absolute, 0 bar to 4 bar, 4.75 V to 5.25 V supply, ratiometric: 5.0 Vdc to 4.5 Vdc output, Metri-Pack 150, Standard (UL V-0), 7/16-20 UNF 1/4 in 45° Flare Female Schrader (SAE J512) > The MIP Series offers a heavy duty, media-isolated pressure transducer in a compact, stainless steel construction for use with a wide range of media including aggressive fluids and water. The MIP Series provides a cost-competitive solution for wide-ranging potential applications in tough environments. Value to Customers Total Error Band (TEB) ±0.75 %FSS (Full Scale Span) from -40°C to 125°C: Provides true measurement performance over the compensated temperature range; small error promotes system uptime and efficiency. EMC performance: Operates reliably in the presence of electromagnetic fields, such as wireless signals, RF communication, and electrical devices. Hermetically welded design supports almost any media without the use of an internal seal. The sensors are designed to be used in harsh environments that see aggressive media. Differentiation Diagnostics: Beneficial in applications where the sensor functionality and the need to know internal or external failure modes is critical. Great customer value: Multiple configuration possibilities provide flexibility of use in the application with no up front NRE or tooling charges. Durable: Provides the tough environmental capabilities needed, including long-term stability, insulation resistance and dielectric strength, external freeze-thaw resistance and EMC performance.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO