Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Honeywell GLAC20C

Snap Acting/Limit Switch, Dpdt, Momentary, 0.55A, 125Vdc, Screw Terminal, Top Roller Plunger
$ 239.062
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell GLAC20C herunter.

Honeywell

Datasheet26 SeitenVor 7 Jahren
Datasheet26 SeitenVor 7 Jahren
Datasheet26 SeitenVor 8 Jahren
Instruction Sheet2 SeitenVor 8 Jahren
Instruction Sheet19 SeitenVor 9 Jahren
Datasheet26 SeitenVor 9 Jahren

IHS

element14 APAC

Electro Sonic

Newark

Bestandsverlauf

3-Monats-Trend:
-23.76%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2003-12-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Verwandte Teile

HoneywellGLAB20C
SNAP ACTION LIMIT SWITCH, TOP ROLLER PLUNGER, 2NC/2NO DPDT, PG13.5, GLA SERIES
HoneywellGLEB24C
Snap Acting/Limit Switch, DPDT, Momentary, 10A, 250VDC, Top Roller Plunger Actuator
HoneywellGLAB20E7B
Snap Acting/Limit Switch, Dpdt, Momentary, 0.55A, 125Vdc, Screw Terminal, Coil Wobble Stick
IP67 Double Break Limit Switch,Roller Lever,ALUM Alloy,Stainless Steel,2CO,250V
IP67 SNAP ACTION LIMIT SWITCH, ADJUSTABLE ROLLER LEVER, NO/NC, 500V
Limit Switch, Adjustable Roller Lever, 1NO/1NC, Snap Action

Beschreibungen

Beschreibungen von Honeywell GLAC20C, die von den Distributoren bereitgestellt werden.

Snap Acting/Limit Switch, Dpdt, Momentary, 0.55A, 125Vdc, Screw Terminal, Top Roller Plunger
Switch Limit; General Purpose; Top Push Roller Head; 10A; DPDT 2NO-2NC
HONEYWELL GLAC20C Limit Switch, Top Roller Plunger, 16 N, 600 V, 10 A, 250 V, 10 A
Switch Limit N.O./N.C. DPDT Top Roller Plunger Screw Mount 6A 600VAC 250VDC 16N Linear Conduit Automotive
MICRO SWITCH, 2NC+2NO, DPDT, SNAP ACTION, TOP ROLLER PLUNGER
Honeywell Limit Switch, Plunger, 2NO, 2NC, 600V, 10A, IP67
Limit Switches SW 2NC 2NO DPDT 20mm Top Roller PLGR
The GLS series limit switches are specifically designed for world-wide applications and are supported by Honeywell global resources for sale and after sale service.
LIMIT SWITCH, ROLLER PLUNGER; Operating Force Max:16N; Contact Voltage AC Max:600V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:10A; SVHC:No SVHC (20-Jun-2011); Actuator Type:Roller Plunger; Case Material:Zinc die-cast; Conduit Thread Size:20mm; Contact Configuration:DPDT; Contact Current Rating:10A; External Depth:41.6mm; External Diameter:5.3mm; External Length / Height:75.8mm; External Width:42mm; Fixing Centres LxW:60 x 30; IP/NEMA Rating:IP67; No. of Mechanical Operations:15000000; Operating Force:16N; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Series:GLS; Standard:EN50041, IEC947-5-1-3, NEMAA4, EN; Thermal Current Rating:10A
Contact Configuration = 2CO / Actuator Type = Roller Plunger / Switching Current - AC A = 1.2 / Switching Current - DC mA = 270 / Switching Voltage - AC V = 600 / Switching Voltage - DC V = 250 / Termination Type = Conduit Thread, M20 / Housing Material = Zinc / Contact Element Type = Snap Action / Operating Force N = 16 / Protection Rating = IP67 / Insulation Voltage V = 600 / Series = GLA
MICRO SWITCH GLA Series Global Limit Switches, Top Roller Plunger, 2NC 2NO DPDT Snap Action, 20 mm Honeywell’s MICRO SWITCH GLA Limit Switch Series is designed to global EN50041 standards and well suited for worldwide applications. The modular design (heads/actuators, bodies, and contact blocks) of the limit switch allows for rapid response to meet customer applications. The rugged die-cast metal housing of the switch is ideal for indoor and outdoor applications where a degree of IP or NEMA enclosure sealing is required. Normally closed snap-action contacts and normally closed slow-action contacts are positive opening.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • GLAC-20C