Honeywell EX-AR

Switch, Limit, EXPLOSION PROOF, 15 AMPS, SPDT, Roller LEVER
$ 413.735
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell EX-AR herunter.

IHS

Datasheet13 SeitenVor 11 Jahren

Sager Electronics

Honeywell

element14

Newark

Bestandsverlauf

3-Monats-Trend:
-29.52%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

HoneywellBZ-2RW822-A2
Switch Limit; Basic; Roller Lever Head; SPDT; 15A; Screw Terminal
HoneywellBZ-2RW863-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 12.7mm, Screw Terminal, Panel Mount
HoneywellBZ-2RQ181-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 3.94mm, Screw Terminal, Roller Type Actuator, Panel Mount
Limit Switch, Coil Spring, Wobble Stick, SPDT, 15A at 480V AC, Actuator Location: Top
Limit Switch, Plunger, Roller Lever, SPDT, 15A at 480V AC, Actuator Location: Top
Switch Limit; General Purpose; Roller Plunger Head; 15A; SPDT 1NO-1NC

Beschreibungen

Beschreibungen von Honeywell EX-AR, die von den Distributoren bereitgestellt werden.

Switch, Limit, EXPLOSION PROOF, 15 AMPS, SPDT, Roller LEVER
1NC/1NO SPDT Explosion Proof Limit Switch Rotary Lever Arm
HONEYWELL EX-AR Limit Switch, Side Rotary, 5.56 N, 480 V, 15 A, 250 V, 15 A
Electromechanical Switch Explosion Proof Switch N.O./N.C. SPDT 15A
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.56mm, Screw Terminal, Adjustable Roller Lever Actuator, Panel Mount
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount 0.5A 250VDC 5.56N Rotary Conduit Automotive
Switch Limit; Explosion-Proof; 15A 480VAC 0.25A 250VDC
HAZARDOUS AREA LIMIT SWITCH, SPDT, ROLLER LEVER
Limit Switch; Series:EX; Actuator Style:Side Rotary; Operating Force Max:1.25lbf; Circuitry:SPDT; Contact Current Max:15A; Leaded Process Compatible:No; Operating Force Min:0.5lbf; Over Travel:90°; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes
MICRO SWITCH EX Series Explosion-Proof Limit Switches, Side Rotary, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit MICRO SWITCH EX Series switches feature the smallest UL-listed housings available for use in hazardous locations. The EX Series switch cavity is designed to cool expanding gases below the ignition temperature of the surrounding explosive atmosphere. The EX Series is capable of switching up to 20 amps while providing ample wiring space for ease of installation. Single and double conduit openings are available. Dual conduit openings may allow for through wiring of multiple switches. The EX Series can be mounted from any of the switch’s four sides.
Ex-proof switch, 15A CW; Operating Force Max:5.56N; Contact Voltage AC Max:480V; Contact Voltage DC Max:250V; Contact Current AC Max:15A; Contact Current DC Max:15A; Switch Terminals:Conduit; SVHC:No SVHC (20-Jun-2011); Actuator Type:Side Rotary; Case Material:Aluminium; Contact Configuration:1NC / 1NO; Contact Voltage AC Min:125VAC; Contact Voltage AC Nom:250V; Contact Voltage DC Min:125VDC; Differential Travel Max:0.18mm; External Depth:51.18mm; External Length / Height:92.96mm; External Width:65.02mm; Operating Force Min:2.22N; Operating Position:46.02mm; Operating Temperature Max:71°C; Operating Temperature Min:-40°C; Pre-travel:5.56mm; Series:EX-AR; Terminal Type:Conduit; Thermal Current Rating:15A

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • *EX-AR
  • EX-AR.