Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Honeywell CSNE151-100

Sensor, Closed Loop Current, Measures AC, DC, Or Impulse Current, 25 Amps
$ 71.52
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell CSNE151-100 herunter.

Farnell

Datasheet1 SeiteVor 12 Jahren
Datasheet1 SeiteVor 24 Jahren
Datasheet9 SeitenVor 28 Jahren

element14 APAC

Newark

Master Electronics

Agility

Bestandsverlauf

3-Monats-Trend:
-1.73%

CAD-Modelle

Laden Sie Honeywell CSNE151-100 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginMainland China
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Verwandte Teile

HoneywellCSNE151
CURRENT SENSOR, CLOSED LOOP, 5-36A SENSED CURRENT RANGE, 15VDC, PCB 13PIN MOUNT
HoneywellCSNE151-006
Closed Loop Current Sensor AC/DC Current ±15V Automotive 13-Pin
HoneywellCSNE151-002
Closed Loop Current Sensor AC/DC Current ±15V Automotive 17-Pin
Allegro MicroSystemsACS709LLFTR-35BB-T
High Bandwidth, Fast Fault Response Current Sensor IC In Thermally Enhanced Package
SENSOR CURRENT HALL 30A AC/DC / Current Sensor 30A 1 Channel Hall Effect, Open Loop Bidirectional Module
Allegro MicroSystemsACS712ELCTR-30A-T
66 5μs Analog 4.5V 13mA 5.5V Bidirectional ±1.5% 30A ±1.5% SOIC-8 SMD mount,glue mount
HoneywellCSLW6B1
CURRENT SENSOR, +/-1A, 4.5VDC to 10.5VDC; Current Measuring Range AC:-1A to 1A;
HoneywellCSLW6B200M
CURRENT SENSOR, +/-200mA, 4.5VDC to 10.5VDC; Current Measuring Range AC:-200mA t
HoneywellCSLW6B40M
CURRENT SENSOR, +/-40mA, 4.5VDC to 10.5VDC; Current Measuring Range AC:-40mA to
TT ElectronicsOPB472N11
Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Inverter 5-Pin
Switch; Rocker; 10 A @ 125 VAC; 125; DPST; 50000 Operations (Min.); -20 ~
Omron Slot type photoelectric switch, 1passageway, Through hole mounting

Beschreibungen

Beschreibungen von Honeywell CSNE151-100, die von den Distributoren bereitgestellt werden.

SENSOR, CLOSED LOOP CURRENT, MEASURES AC, DC, OR IMPULSE CURRENT, 25 AMPS
Closed Loop Current Sensor AC/DC Current Automotive 11-Pin
Honeywell Current Transformer, CSN Series, 90A, 25mA Output, 90:1 Turns Ratio
Current Sensor; Sensor Output:Current; Supply Voltage Dc Min:12V; Supply Voltage Dc Max:15V; Current Measuring Range Dc:-90A To 90A; Current Measuring Range Ac:-90A To 90A; Response Time:200Ns; Accuracy %:0.5%; Accuracy:± 0.5% Rohs Compliant: Yes |Honeywell CSNE151100
CSN Series closed loop linear current sensor, measures ac, dc or impulse current, 25 AT nominal, ±90 AT range, 1000 turns CSN Series closed loop linear current sensors are based on magnetoresistive or Hall-effect technology and the null balance or zero magnetic flux method (feedback system). The magnetic flux in the sensor core is constantly controlled at zero. The amount of current required to balance zero flux is the measure of the primary current flowing through the conductor, multiplied by the ratio of the primary to secondary windings. This closed loop current is the output from the device and presents an image of the primary current reduced by the number of secondary turns at any time. This current can be expressed as a voltage by passing it through a resistor.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • CSNE151100