Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Honeywell CPC01GFH

Sensor, Pressure, Vacuum Gauge, Unamplified, +/- 1.0 PSI, Barbed, High Grade
$ 42.52
Obsolete
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell CPC01GFH herunter.

Factory Futures

Datasheet1 SeiteVor 18 Jahren

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-71.43%

Lieferkette

Introduction Date2008-03-24
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Verwandte Teile

HoneywellXPC01DTC
Sensor, Pressure, Differential, Vacuum Gage, Barbed, +/- 1.0 PSI
HoneywellXPC01DTH
Piezoresistive Sensor, Differential, 17-19mV, Irregular, Panel Mount, Through Hole Mount
HoneywellXPC01GFSH
Board Mt. Pressure Sensors 1 psi Unamplified

Beschreibungen

Beschreibungen von Honeywell CPC01GFH, die von den Distributoren bereitgestellt werden.

SENSOR, PRESSURE, VACUUM GAUGE, UNAMPLIFIED, +/- 1.0 PSI, BARBED, HIGH GRADE
Pressure Sensor -1psi to 1psi Gage 4-Pin
Sensors, Pressure Transducers, Piezoresistive Silicon
Gage, 0Psi Min, 1Psi Max, 0-18mV, Square, Through Hole Mount
+/-1 PSI 3V BARBED UNAMP VAC G
The CPC and CPX Series sensors integrate silicon micromachined sensing technology, temperature compensation, and calibration in a complete family of low cost packages. This series offers the most cost-effective solution for design requirements. These piezoresistive pressure sensors use micromachined silicon chips mounted on a ceramic and protected with a plastic cap. Several tube arrangements with nylon housings are available for various pressure applications. On devices of 5 psi and above, the topside of the chip is protected against humidity by a Silgel coating. While the sensors are designed for use with noncorrosive, nonionic pressure media, they accommodate many gases that are used in medical applications. The CPC Series is designed for the lowest cost and smallest profile. The standard packages have only a plastic cap for OEM applications. The CPC...F accommodates pressure measurements in tube applications.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO