Honeywell BA-2RV22-D81

Switch Snap Action N.O./N.C. SPDT Roller Lever 20A 480VAC 250VDC 1491.4VA 1.67N Screw Mount Quick Connect
$ 38.845
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell BA-2RV22-D81 herunter.

Sager Electronics

Datasheet20 SeitenVor 7 Jahren
Datasheet11 SeitenVor 5 Jahren

Newark

Honeywell

Electro Sonic

Agility

Bestandsverlauf

3-Monats-Trend:
-5.79%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

HoneywellYE-2RV248-D6
Snap Acting/Limit Switch, SPST, Momentary, 1.52mm, Quick Connect Terminal, Plunger Actuator, Panel Mount
HoneywellBZ-2R-D5
Basic / Snap Action Switches Basic Sw SPDT 15 A 250Vac PIN PLGR ACTR
HoneywellBZ-2RQ124-D6
MICROSWITCH, OVERTRAVEL PLUNGER, SPDT, 1; 15A, 250VAC; Microswitch Type:Snap Action;
SWITCH, FLAT, 15.1 A, 125 TO 250 V, SPDT, 0.8 N (MAX.), 1.09 IN. +/- 0.006 IN.
Switch Snap Action N.O./N.C. SPDT Flat Lever QuickConnect 15.1A 250VAC 250VDC 372.85VA 0.8N Screw Mount
Switch Snap Action N.O./N.C. SPDT Flat Lever Quick Connect 15.1A 250VAC 250VDC 372.85VA 0.8N Screw Mount

Beschreibungen

Beschreibungen von Honeywell BA-2RV22-D81, die von den Distributoren bereitgestellt werden.

Switch Snap Action N.O./N.C. SPDT Roller Lever 20A 480VAC 250VDC 1491.4VA 1.67N Screw Mount Quick Connect
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 7.11mm, Quick Connect Terminal, Wide Sintered Stainless Steel Roller Actuator, Panel Mount
MICRO SWITCH, ROLLER LEVER SPDT 20A 480V; MICRO SWITCH, ROLLER LEVER SPDT 20A 480V; Microswitch Type:Standard; Actuator Style:Roller Lever; Operating Force Max:6ozf; Contact Voltage AC Nom:480V; Contact Voltage DC Nom:250V; Contact Current Max:20A
Snap Action Basic Switch; Series:BA; Actuator Style:Roller Lever; Operating Force Max:6ozf; Switch Terminals:Quick Connect; Circuitry:SPDT; Contact Current Max:20A; Operating Position:1.172 in; Over Travel:0.76mm; Pre-Travel:6.35mm ;RoHS Compliant: Yes
MICRO SWITCH BA Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 20 A at 250 Vac, Roller Lever Actuator (Stainless Steel Roller), 1,67 N [6 oz] Operating Force, Quick Termination, Silver Contacts, UL, CSA, CE, ENEC, Rigid Lever MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • BA2RV22-D81
  • BA2RV22D81