Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

Honeywell AML21CBA2AD

Pushbutton Switch, DPDT, Latched, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount
$ 62.074
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell AML21CBA2AD herunter.

Sager Electronics

Datasheet75 SeitenVor 6 Jahren
Datasheet75 SeitenVor 6 Jahren

IHS

Arrow Electronics

Newark

Master Electronics

Bestandsverlauf

3-Monats-Trend:
-19.73%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2014-07-14
Lifecycle StatusProduction (Last Updated: 7 months ago)

Verwandte Teile

NKK SwitchesLB25CKW01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, DPDT, 3A, 250V
PUSHBUTTON SWITCH, DPDT, ON-(ON), 3A, 120V AC/28V DC, SOLDER, 700 SERIES
NKK SwitchesLB25SKW01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, DPDT, 3A, 250V
NKK SwitchesMB2061SS1W01-CA
Pushbutton Switch DPDT On-On (momentary) 250VAC 6A/125Vac 3A/250Vac 3A/30Vdc
PUSHBUTTON SWITCH, DPDT, ON-(ON), 3A, 120V AC/28V DC, SOLDER, 700 SERIES

Beschreibungen

Beschreibungen von Honeywell AML21CBA2AD, die von den Distributoren bereitgestellt werden.

Pushbutton Switch, DPDT, Latched, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount
HONEYWELL AML21CBA2AD Illuminated Pushbutton Switch, DPDT, On-Off, 3 A, 250 V
Switch, Pushbutton, SQUARE DISPLAY Lighted, LAMP CIRCUIT, DPDT, ALT.
Honeywell black button switch, panel mount, Latching operation, No indicator light, DPDT
Switch Push Button DP4T Square Button Alternate Contact Quick Connect/Solder Panel Mount
Pushbutton Switches 1 Incandescent Lamp SQ DPDT Alt Action
AML21 Series, Electronic Control Pushbutton, Square, Standard Bezel, Lighted, 1 Incandescent Lamp, DPDT, Alternate Action, Snap in panel mount Notice Button caps for MICRO SWITCH AML Pushbuttons are sold separately. Please see the links at the left for information on the buttons caps and other AML accessories.
Pushbutton Switch; Switch Operation:On; Circuitry:DPDT; Switch Terminals:Solder Lug/Quick Connect; Actuator Style:Square; Contact Current Max:2A; Features:1 Lamp Ckt.; Illumination:Non-Illuminated; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
SWITCH, DPDT, LATCHING, SQUARE; Contact Configuration:DPDT; Actuator Style:Square; Switch Terminals:Quick Connect / Solder; SVHC:No SVHC (20-Jun-2011); Actuation Type:Square; Approval Bodies:CE, CSA; Approval Category:UL Recognised; Bezel Width:20.3mm; Body Width:18.92mm; Colour:Black; Contact Configuration:DPDT; Contact Current AC Max:3A; Contact Current Max:3A; Contact Material:Silver; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:24V; External Depth:18.92mm; External Length / Height:36mm; Lamp Base Type:T-1 3/4; No. of Electrical Operations:25000; No. of Mechanical Operations:25000; No. of Poles:2; Operating Temperature Max:55°C; Operating Temperature Min:0°C; Panel Thickness Max:4.75mm; Panel Thickness Min:1.52mm; Resistive Current Rating:2A; Series:AML

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AML-21-CBA2AD
  • AML21CBA2AD.