Honeywell 3MN6

Industrial Snap Action Switch, Pin, Plunger Actuator, DPDT, 15A @ 600V AC Contact Rating
$ 147.66
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 3MN6 herunter.

Master Electronics

Datasheet14 SeitenVor 10 Jahren

element14 APAC

Newark

Arrow Electronics

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-1.26%

Lieferkette

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1998-11-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Verwandte Teile

Switch Limit; General Purpose; Roller Plunger Head; 15A; SPDT 1NO-1NC
OmronZE-N-2S
Switch Limit; General Purpose; Top Push Button Head; 15A; SPDT 1NO-1NC
HoneywellV3-101
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.21mm, Screw Terminal, Plastic Plunger Actuator, Panel Mount
IP65 Snap Action Limit Switch PlungerNO/NC 480V
Honeywell3MN1
Snap Action Switch - DPDT, Pin Plunger, 15A, Phenolic Body, 3MN Series
Honeywell3MN19
Snap Acting/Limit Switch, Dpdt, Momentary, 0.8A, 115Vdc, 3.55Mm, Screw Terminal, Plastic Button

Beschreibungen

Beschreibungen von Honeywell 3MN6, die von den Distributoren bereitgestellt werden.

Industrial Snap Action Switch, Pin, Plunger Actuator, DPDT, 15A @ 600V AC Contact Rating
Switch Snap Action N.O./N.C. SPDT Pin Plunger 15A 600VAC 230VDC 745.7VA 3.06N Screw Mount Screw
Switch Limit; Basic; Plunger Head; SPDT; 15A; Screw Terminal
Snap Acting/Limit Switch, SPDT, Momentary, 0.8A, 115VDC, 3.55mm, Screw Terminal, Plastic Button Actuator, Panel Mount
Switch Snap Action DPDT OFF-(ON) 120V 15A Screw Terminals
On-Mom SPDT (DB/DM) 1.98N~3.12N 2.03mm 10000000Cycles 15A SPDT base mount,threaded mounting
MICRO SWITCH™ 3MN Series double-break standard basic switches provide easy gang mounting.
Electromechanical Switch Basic Switch N.O./N.C. SPDT 15A
115V Single Pole Double Throw (SPDT) 120V Limit Switches ROHS
Switch, Basic, Actuator-PIN PLUNGER, 15 AMPS, SCREW TERMINATION
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Basic Switches, MICRO SWITCH™ Special Application Precision Switches
MICROSWITCH, PIN PLUNGER, DPDT, 15A; Contact Configuration:DPDT; Microswitch Type:Standard; Actuator Type:Pin Plunger; Operating Force:11ozf; Contact Voltage AC:600V; Contact Voltage DC:230V; Max Contact Current:15A; Terminal Type:Screw; Max Contact Current AC:15A; Max Contact Current DC:800mA; Max Contact Voltage AC:600V; Max Contact Voltage DC:230V; Max Operating Force:3.1N; Series:MN; Switch Case:Phenolic
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:11ozf; Switch Terminals:Screw; Circuitry:DPDT; Contact Current Max:15A; Current Rating:15A; Mounting Type:Screw Terminal; Operating Force:11ozf ;RoHS Compliant: Yes
MN Series Basic Switch, Double Pole Double Throw Double Break Circuitry, 15 A at 480 Vac, Pin Plunger Actuator, 1,95 N - 3,1 N [7 oz - 11 oz] Operating Force, Quick Connect Termination, Fine Silver Contacts, Screw Termination, CSA, UL Easy to gang mount, MN Series single pole double throw double-break switches are for use with limit or control mechanisms on machine tools, presses, or other equipment.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO