Beschreibungen von Honeywell 2TL1-2, die von den Distributoren bereitgestellt werden.
Toggle Switch, DPST, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
Switch Toggle N.O./N.C. DPDT Toggle Screw 20A 230VAC 250VDC Panel Mount
HONEYWELL 2TL1-2 Toggle Switch, TL Series, Non Illuminated, DPDT, Off-On, Panel, 15 A
Switch Toggle OFF ON DPST Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Toggle Switch, DPST, Maintained On/Off, MIL-DTL-3950, IP67 Rated
Bat-Handle Toggle DPST On-Off (maint) 10A/125Vac 10A/250Vac 10A/28Vdc
Honeywell Button switch, DPST, open-off switch, panel, 15 A @ 115 V AC , 20 A @ 28 V DC , 6 A @ 230 V AC
Toggle Switch; Switch Operation:Off-On; Circuitry:DPST; Switch Terminals:Screw; Actuator Style:Bat; Contact Current Max:15A; Leaded Process Compatible:Yes; Mounting Type:Panel; Switch Features:Bat ;RoHS Compliant: Yes
SWITCH, DPST, ON-OFF; Contact Configuration:DPDT; Switch Operation:Off-On; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:15A; Switch Terminals:Screw; Actuator Style:Bat; Switch Mounting:Panel; SVHC:No SVHC (20-Jun-2011); Actuation Type:Bat; Contact Configuration:DPDT; Contact Current AC Max:15A; Contact Current DC Max:20A; Contact Voltage AC Max:277V; Contact Voltage DC Max:250V; Mounting Type:Panel; Series:TL; Switch Operation:Off-On; Terminal Type:Screw
2TL1-2, MS24524-22. Honeywell military grade environment proof sealed toggle switch. 2TL1-2 is a 2 pole, 3 position toggle switch with screw terminals and a standard toggle lever. 2TL1-2 offers DPST (double throw single throw) circuitry and is mil qualified to MS24523-22. Now we are offering this rugged mil spec toggle switch at commercial toggle switch prices! Due to its environmental sealing to IP68, this toggle switch is suitable for mil/aero, heavy equipment, medical and truck. Bus, RV and marine applications.
MICRO SWITCH TL Series Toggle Switch, 2 pole, 2 position, Screw terminal, Standard Lever, Military Part Number MS24524-22 MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.