Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Honeywell 24PC15SMT

Board Mount Pressure Sensor 0psi to 15psi Vacuum/Differential 4-Pin
$ 66.398
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 24PC15SMT herunter.

IHS

Datasheet9 SeitenVor 11 Jahren

Master Electronics

Honeywell

Newark

Sager Electronics

Bestandsverlauf

3-Monats-Trend:
-46.78%

CAD-Modelle

Laden Sie Honeywell 24PC15SMT Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusProduction (Last Updated: 8 months ago)

Verwandte Teile

Piezoresistive Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, Rectangular, Surface Mount
SENSOR, PRESSURE, LEADED SMT, BARBLESS AXIAL PORT, 60 PSIG, UNAMPLIFIED
SENSOR, PRESSURE, LEADED SMT, BARBLESS AXIAL PORT, 30 PSIG, UNAMPLIFIED
NXP SemiconductorsMPXM2102GS
Pressure Sensor 0V to 0.04V 0kPa to 100kPa Gage Automotive 5-Pin(4+Tab) M-PAC Rail
NXP SemiconductorsMPXM2051GS
Pressure Sensor 7.25 PSI (50 kPa) Vented Gauge Male - 0.12" (2.97mm) Tube 0 mV ~ 40 mV (10V) 5-SMD Module
NXP SemiconductorsMPXM2051GST1
Pressure Sensor 0kPa to 50kPa Absolute Automotive 5-Pin(4+Tab) M-PAC T/R

Beschreibungen

Beschreibungen von Honeywell 24PC15SMT, die von den Distributoren bereitgestellt werden.

Board Mount Pressure Sensor 0psi to 15psi Vacuum/Differential 4-Pin
HONEYWELL 24PC15SMT Pressure Sensor, Miniature, Silicon, 15 psi, Differential, Gauge, Vacuum, Dual Radial Barbless
SENSOR, PRESSURE, UNAMPLIFIED, NONCOMPENSATED, STRAIGHT PORT STYLE
Board Mount Pressure Sensors 10V +/-15psi Vacuum Guage Transducer
Honeywell low pressure sensor, Differential pressure sensor, Maximum work15psi, Maximum overload45psi
SENSOR 15PSID 0.07" .225V / Pressure Sensor 15PSI (103.42kPa) Differential Male - 0.07" (1.88mm) Tube, Dual 0 mV ~ 225 mV (10V) 4-SMD Module
PRESSURE SENSOR, SILICON, 0-15PSI; SVHC:No SVHC (20-Jun-2011); Connection Size:1.88mm; Input Impedance:5kohm; Measuring Range:0psi to 15psi; Operating Pressure Min:0psi; Operating Pressure Range:0 to 15psi; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Impedance:5kohm; Pressure Max:45psi; Response Time:1.0ms; Series:24PC; Storage Temperature Max:100°C; Storage Temperature Min:-55°C; Supply Voltage:10VDC; Supply Voltage Max:12VDC; Weight:0.5g
24PC Series, uncompensated/unamplified, wet/wet differential, ±15 psi, SMT, straight port The 24PC SMT (Surface Mount Technology) Series pressure sensors provide a small, low cost, high value, pressure sensing solution for use with printed circuit boards (PCBs). Based on the long established reliability and accuracy of the 26PC pressure sensor, the 24PC SMT offers reduced size with true SMT capability. The smaller size reduces the sensor's footprint on the PCB, thereby reducing the size of the PCB. The 24PC SMT is designed to be used with other SMT components on a PCB, helping to lower installation costs and eliminate secondary operations. The sensor features Wheatstone bridge construction, silicon piezoresistive technology, and ratiometric output for proven application flexibility, design simplicity and ease of manufacture. Although designed for the medical industry, the 24PC SMT pressure sensor may be applied in almost any application that requires a surface mount pressure sensor.
Pressure Type = Differential / Operating Pressure = 0 ... ±15 psi / Output Type = Analogue / Port Type = Standard / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 12 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SMT / Pins = 4 / Mounting Type = SMD / Length mm = 10.9 / Width mm = 7.1 / Height mm = 7.7 / Pressure Media = Wet

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 24PC15SMT.