Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

Honeywell 24PC01SMT

Sensor, Pressure, Gage, Straight Port Style, Vaccum Gage, Noncompensated
$ 68.43
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 24PC01SMT herunter.

Farnell

Datasheet9 SeitenVor 11 Jahren
Datasheet2 SeitenVor 19 Jahren

Master Electronics

Honeywell

Newark

Factory Futures

Bestandsverlauf

3-Monats-Trend:
+138%

CAD-Modelle

Laden Sie Honeywell 24PC01SMT Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusProduction (Last Updated: 7 months ago)

Verwandte Teile

Honeywell26PC01SMT
Wheatstone Bridge Sensor ±6.89kPa 2.5V 16V ±20.14MPa ±1.75% DIP-4 SMD 10.92mm × 6.1mm × 7.87mm
Honeywell26PC05SMT
Pressure Sensor, Surface Mount, Temp Compensated, 0-5 psi
Honeywell24PC05SMT
HONEYWELL 24PC05SMT Pressure Sensor, Miniature, Silicon, 5 psi, Differential, Gauge, Vacuum, Straight, 10 V
NXP SemiconductorsMPXM2010GST1
Piezoresistive Sensor, Gage, 0Psi Min, 1.45Psi Max, 1%, 0-25mV, Rectangular, Surface Mount
NXP SemiconductorsMPXM2102GS
Pressure Sensor 0V to 0.04V 0kPa to 100kPa Gage Automotive 5-Pin(4+Tab) M-PAC Rail
NXP SemiconductorsMPXM2202GST1
Pressure Sensor 0V to 0.04V 0kPa to 200kPa Gage Automotive 5-Pin(4+Tab) M-PAC T/R

Beschreibungen

Beschreibungen von Honeywell 24PC01SMT, die von den Distributoren bereitgestellt werden.

Sensor, Pressure, Gage, Straight Port Style, Vaccum Gage, Noncompensated
Pressure Sensor 0Psi to 1Psi Differential/Gage/Vacuum Gage 4-Pin
Diff Pressure Sensor +/-1 psi 10V SMT-4
RS APAC
Honeywell low pressure sensor, Differential pressure sensor, Maximum work1psi, Maximum overload20psi
HONEYWELL - 24PC01SMT - PRESSURE SENSOR, SILICON, 0-1PSI
Pressure Sensor; Operating Pressure Max:1psi; Port Style:Straight; Pressure Measure Type:Vacuum; Leaded Process Compatible:Yes; Mounting Type:Surface Mount; No. of Ports:1; Operating Pressure:+/- 1.0 Psi; Output Type:Voltage ;RoHS Compliant: Yes
24PC Series, uncompensated/unamplified, wet/wet differential, ±1 psi, SMT, straight port The 24PC SMT (Surface Mount Technology) Series pressure sensors provide a small, low cost, high value, pressure sensing solution for use with printed circuit boards (PCBs). Based on the long established reliability and accuracy of the 26PC pressure sensor, the 24PC SMT offers reduced size with true SMT capability. The smaller size reduces the sensor's footprint on the PCB, thereby reducing the size of the PCB. The 24PC SMT is designed to be used with other SMT components on a PCB, helping to lower installation costs and eliminate secondary operations. The sensor features Wheatstone bridge construction, silicon piezoresistive technology, and ratiometric output for proven application flexibility, design simplicity and ease of manufacture. Although designed for the medical industry, the 24PC SMT pressure sensor may be applied in almost any application that requires a surface mount pressure sensor.
PRESSURE SENSOR, SILICON, 0-1PSI; SVHC:No SVHC (20-Jun-2011); Connection Size:1.88mm; Input Impedance:5kohm; Measuring Range:0psi to 1psi; Operating Pressure Min:0psi; Operating Pressure Range:0 to 1psi; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Impedance:5kohm; Pressure Max:20psi; Response Time:1.0ms; Series:24PC; Storage Temperature Max:100°C; Storage Temperature Min:-55°C; Supply Voltage:10VDC; Supply Voltage Max:12VDC; Weight:0.5g

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO