Honeywell 19U005PG3K

Industrial Pressure Sensors 0 to 5 psi, 15Vdc Shock 100 G for 11ms
$ 202.75
Obsolete
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 19U005PG3K herunter.

IHS

Datasheet8 SeitenVor 5 Jahren

Sager Electronics

JRH Electronics

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Verwandte Teile

Honeywell19C005PG2L
Industrial Pressure Sensor 0psi to 5psi Gage 4-Pin
Honeywell19C015PA1K
Industrial Pressure Sensors 0 to 15 psi, 15Vdc Shock 100 G for 11ms
Honeywell19C015PG1K
Pressure Sensor 0psi to 15psi Gage 4-Pin

Beschreibungen

Beschreibungen von Honeywell 19U005PG3K, die von den Distributoren bereitgestellt werden.

Industrial Pressure Sensors 0 to 5 psi, 15Vdc Shock 100 G for 11ms
Piezoresistive Sensor, 0Psi Min, 5Psi Max, Cylindrical, Flush Mount
Sensors, Pressure Transducers, Stainless Steel Media Isolated
Pressure Sensor 0psi to 5psi Gage 4-Pin
Honeywell JZ STAINLESS PRESSURE PRODUCTS
PRESSURE-STAINLESS PRESSURE 19MM LOW
Basic 0psi~5psi 22.1mm*22.1mm*60.07mm
19 mm Series Heavy Duty Pressure Transducer, uncompensated, 0 psi to 5 psi, gage, flush mount with flange, 10 Vdc excitation Honeywell's stainless steel 19C, 19U, and 19 Vacuum Gage Series sensors were developed for pressure applications that involve measurement of hostile media in harsh environments compatible with 316 stainless steel. The special Vacuum Gage Series sensors are specifically designed for applications that can be exposed to vacuum. The 19C Series are calibrated and temperature compensated. They are available for use with either a constant voltage or current source. They feature a variety of pressure connections to allow use in a wide range of OEM equipment. The 19U Series is uncompensated for applications that use their own specialized circuit designs. The 19C and 19U Series are rugged and reliable transducers for use in a wide variety of pressure sensing applications where corrosive liquids or gases are monitored.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO