Honeywell 19C015PG1K

Pressure Sensor 0psi to 15psi Gage 4-Pin
$ 447.945
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 19C015PG1K herunter.

IHS

Datasheet8 SeitenVor 5 Jahren

Newark

Sager Electronics

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
-93.64%

Lieferkette

Country of OriginUSA
Introduction Date2001-04-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Honeywell19C015PA1K
Industrial Pressure Sensors 0 to 15 psi, 15Vdc Shock 100 G for 11ms
Honeywell19C015PV8K
Industrial Pressure Sensors 0 to 15 psi, 15Vdc Shock 100 G for 11ms
Honeywell19C015PA2K
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 0-15Psi 0-100mV CYLINDRICAL THROUGH HOLE MOUNT

Beschreibungen

Beschreibungen von Honeywell 19C015PG1K, die von den Distributoren bereitgestellt werden.

Pressure Sensor 0psi to 15psi Gage 4-Pin
PRESSURE SENSOR, 15PSI, GAUGE, VOLTAGE; Operating Pressure Max:15psi; Sensor Output:Voltage; Pressure Measurement Type:Gauge; Voltage Rating:10VDC; Port Style:No Port; Supply Current:-; Product Range: 18M3753
PRESSURE TRANSMITTER, GAUGE, 0-15PSI; Pressure Type:Gauge; Pressure Port Type:-; Operating Pressure Min:0psi; Operating Pressure Max:15psi; Pressure Port Size:-; Transducer Connection / Termination:Cable; Supply Voltage Min:- RoHS Compliant: Yes
19 mm Series Heavy Duty Pressure Transducer, compensated, 0 psi to 15 psi, gage, cell with body o-ring, 10 Vdc excitation Honeywell's stainless steel 19C, 19U, and 19 Vacuum Gage Series sensors were developed for pressure applications that involve measurement of hostile media in harsh environments compatible with 316 stainless steel. The special Vacuum Gage Series sensors are specifically designed for applications that can be exposed to vacuum. The 19C Series are calibrated and temperature compensated. They are available for use with either a constant voltage or current source. They feature a variety of pressure connections to allow use in a wide range of OEM equipment. The 19U Series is uncompensated for applications that use their own specialized circuit designs. The 19C and 19U Series are rugged and reliable transducers for use in a wide variety of pressure sensing applications where corrosive liquids or gases are monitored.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO