Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Honeywell 142PC15A

HONEYWELL 142PC15A Pressure Sensor, Amplified, Voltage, 15 psi, Absolute, 8 VDC, Straight, 8 mA
$ 1,352.133
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 142PC15A herunter.

IHS

Datasheet4 SeitenVor 25 Jahren

Jameco (USA)

element14 APAC

Newark

Peerless Electronics

Bestandsverlauf

3-Monats-Trend:
-31.29%

Lieferkette

Country of OriginMainland China
Introduction Date1995-06-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Verwandte Teile

Honeywell142PC15DW
PRESSURE TRANSDUCER, 15 PSI, DIFFERENTIAL
Honeywell142PC15D
Piezoresistive Sensor, Differential, 0Psi Min, 15Psi Max, 5.9-6.1V, Rectangular, Board Mount
Honeywell142PC15G
Piezoresistive Sensor, Gage, 0Psi Min, 15Psi Max, 5.9-6.1V, Rectangular, Board Mount

Beschreibungen

Beschreibungen von Honeywell 142PC15A, die von den Distributoren bereitgestellt werden.

HONEYWELL 142PC15A Pressure Sensor, Amplified, Voltage, 15 psi, Absolute, 8 VDC, Straight, 8 mA
ABSOLUTE PRESSURE SENSOR FOR GAS 15PSIMAX PRESSURE 7 - 16 V DC, 140PC SERIES
Piezoresistive Sensor, Absolute, 0Psi Min, 15Psi Max, 5.9-6.1V, Rectangular, Board Mount
Honeywell Pressure Sensors, Maximum pressure reading15psi, Minimum pressure reading0psi
142PC15A Honeywell pressure sensor. The 142PC15A pressure sensor/pressure transducer datasheet is attached. It is from the 142PC series, pressure range is 0 to 15 psi absolute.
Pressure Sensor; Operating Pressure Max:15psi; Sensor Output:Voltage; Port Size:1.5"; Port Style:Straight; Pressure Measure Type:Absolute; Sensor Terminals:Through Hole; Mounting Type:Through Hole; Operating Pressure:0-15 Psi ;RoHS Compliant: Yes
140PC Series pressure sensors provide an output voltage that is proportional to the pressure applied. They operate in ranges from 0 psia to 15.0 psia to 0 psia to 30.0 psia using a single, positive supply voltage ranging from 7.0 Vdc to 16.0 Vdc.
PRESSURE SENSOR, 0-15PSIA; Interface Type:PCB Mount; Operating Pressure Range:0psi to 15psi; Sensor Output1:Voltage; Hysteresis:0.15%; Supply Current:8mA; External Depth:52.4mm; Voltage Rating:8VDC; Port Style:Straight; Pressure Measurement Type:Absolute; SVHC:No SVHC (20-Jun-2011); Body Material:Polyester; Connection Size:5.0mm; Depth:18.5mm; External Length / Height:59.8mm; External Width:30.0mm; Fixing Centres:52.4mm; Input Current:20mA; Operating Pressure Min:0psi; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current:10mA; Output Current Max:20mA; Pressure Max:15psi; Pressure Max:15psi; Pressure Sensor Type:Low Pressure; Pressure Type:Absolute; Repeatability:0.15%; Response Time:1.00ms; Series:140PC; Storage Temperature Max:125°C; Storage Temperature Min:-55°C; Supply Voltage DC Max:16V; Weight:28g

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO