Honeywell 13C0500PA4K

Piezoresistive Sensor, Absolute, 0Psi Min, 500Psi Max, Cylindrical
$ 394.63
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 13C0500PA4K herunter.

JRH Electronics

Datasheet8 SeitenVor 13 Jahren

Sager Electronics

Arrow Electronics

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Country of OriginMexico
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Honeywell19C500PA4K
SENSOR, PRESSURE, STAINLESS STEAL, PORT CONNECTION, 0500 PSIA, ABSOLUTE
Honeywell19C500PA6L
Pressure Transducer, Compensated, 0 psi to 500 psi, Absolute
Honeywell19C500PG5L
Industrial Pressure Sensors 0 to 500 psi, 2.0mA Shock 100 G for 11ms

Beschreibungen

Beschreibungen von Honeywell 13C0500PA4K, die von den Distributoren bereitgestellt werden.

Piezoresistive Sensor, Absolute, 0Psi Min, 500Psi Max, Cylindrical
Pressure Sensor 0psi to 500psi Absolute 4-Pin
Industrial Pressure Sensors 500psi, 15Vdc Shock 100 G for 11ms
Sensors, Pressure Transducers, Stainless Steel Media Isolated
Honeywell JZ STAINLESS PRESSURE PRODUCTS
Basic 0psi~500psi 15V 3447.38Kpa , 22.04mm*19.1mm*26.9mm
3447.38Kpa Pressure Sensors ROHS
PRESSURE TRANSMITTER, ABSOLUTE, 0-500PSI; Pressure Type:Absolute; Pressure Port Type:NPT; Operating Pressure Min:0psi; Operating Pressure Max:500psi; Pressure Port Size:1/8"-27; Transducer Connection / Termination:Cable; Media Type:-RoHS Compliant: Yes
13 mm Series Heavy Duty Pressure Transducer, compensated, 0 psi to 500 psi, absolute, 1/8-27 NPT, 10 Vdc excitation Honeywell's 13mm Series stainless steel pressure sensors are designed for high pressure applications that involve measurement of hostile media in harsh environments. This series uses Honeywell's proven piezoresistive semiconductor sensor chip in an oil-isolated housing with or without an integral ceramic for temperature compensation and calibration. This design has proven to be highly reliable, stable, and accurate. These sensors feature a weld-ring collar and special back support ring for high cycle life capability as they are designed for further package integration in OEM applications.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO