Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Honeywell 12TS15-2

Switch, Toggle; 20 A @ 125 VAC, 10 A @ 277 VAC; SPDT; Screw terminals
$ 10.84
Obsolete
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 12TS15-2 herunter.

Farnell

Datasheet6 SeitenVor 10 Jahren
Datasheet2 SeitenVor 25 Jahren

TME

element14 APAC

RS (Formerly Allied Electronics)

Agility

Bestandsverlauf

3-Monats-Trend:
-4.34%

Lieferkette

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1996-03-07
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-05-31
LTD Date2022-10-31

Verwandte Teile

Carling Technologies2GK54-73
Switch Toggle ON None OFF DPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Carling TechnologiesDK284-73
Toggle Switch, DPST, On-off, Latched, Screw Terminal, Bat Type Actuator, Panel Mount-threaded
E-SwitchST262D00
Switch Toggle OFF ON DPST Round Bat Lever Screw 20A 277VAC 1491.4VA Panel Mount with Threads
E-SwitchST26ED00
TOGGLE SWITCH, DPST, OFF-(ON), 20A, 125VAC, PANEL MOUNT, SCREW, ST2 SERIES
Honeywell12TS15-6
Switch Toggle (ON) OFF DPST Round Lever Screw 20A 277VAC 1118.55VA Panel Mount with Threads
APEM641H
Switch Toggle ON OFF DPST Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads

Beschreibungen

Beschreibungen von Honeywell 12TS15-2, die von den Distributoren bereitgestellt werden.

Switch, Toggle; 20 A @ 125 VAC, 10 A @ 277 VAC; SPDT; Screw terminals
Toggle Switch, SPDT, Latched, Screw Terminal, Lever Actuator, Panel Mount-threaded
Switch Toggle OFF ON DPST Round Toggle Screw 15A 277VAC Panel Mount with Threads
Toggle Switch OFF-ON DPST 10A @ 277V Screw Terminals
Toggle Switch,2 pole,2 position,Screw terminal,Standard Lever,DPST,Off/On. Rated up to 15 amps.1 Lever-to-bushing seal. Keyway position "off."
Toggle Switch; Series:TS; Switch Operation:Off-None-On; Circuitry:DPST; Switch Terminals:Screw; Actuator Style:Bat; Contact Current Max:15A; Leaded Process Compatible:Yes; Mounting Type:Panel; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
MICRO SWITCH TS Series Toggle Switch, 2 pole, 2 position, Screw terminal, Standard Lever MICRO SWITCH TS Series toggles may be used anywhere manual operation is desired. They are an entry-level solution for applications that do not require a sealed toggle switch. Special on-on-on circuitry can also be furnished. TS Series switches feature broad circuitry and action availability considering 2- or 3-position options, momentary and maintained actions, and 1- and 2-pole circuitry. Switches are available with solder, screw, or quick-connect termination styles.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 12TS152