Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Honeywell 102TL2-7

Switch Toggle (ON) OFF (ON) DPDT Lever IWTS 7.5A 250VAC 250VDC Panel Mount with Threads
$ 290.92
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 102TL2-7 herunter.

Farnell

Datasheet14 SeitenVor 8 Jahren

TME

Honeywell

Arrow Electronics

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-10.56%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2002-01-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Verwandte Teile

Honeywell102TL2-70
Switch Toggle ON ON ON DPDT Lever IWTS 18A 277VAC 250VDC Panel Mount with Threads
Honeywell102TL2-8
Toggle Switch, DPDT, Momentary, 7.5A, 30VDC, Locking Lever Actuator, Panel Mount-threaded
Honeywell102TL2-3D
Switch Toggle ON ON DPDT Lock Lever IWTS 15A 277VAC 250VDC 745.7VA Panel Mount with Threads

Beschreibungen

Beschreibungen von Honeywell 102TL2-7, die von den Distributoren bereitgestellt werden.

Switch Toggle (ON) OFF (ON) DPDT Lever IWTS 7.5A 250VAC 250VDC Panel Mount with Threads
Toggle Switch, DPDT, Momentary, 20A, 28VDC, Wire Terminal, Locking Lever Actuator, Panel Mount-threaded
Switch Toggle; Bat-Handle; 7.5A/28VDC; DPDT; On-Off-On
SWITCH TOGGLE DPDT 7.5A 115V | Honeywell 102TL2-7
TL Series Toggle Switch, 2 pole, 3 position, IWTS (16-20 Gage) terminal, Standard Lever. MS27785-27
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3
MICRO SWITCH TL Series Toggle Switch, 2 pole, 3 position, IWTS (16-20 Gage) terminal, Standard Lever, Military Part Number MS27785-27 MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO