Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Honeywell 101TL2-3

Switch Toggle ON None ON SPDT Round Toggle IWTS 7.5A 230VAC 250VDC Panel Mount with Threads
$ 56.7
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell 101TL2-3 herunter.

JRH Electronics

Datasheet14 SeitenVor 8 Jahren

Sager Electronics

Honeywell

Farnell

element14 APAC

Bestandsverlauf

3-Monats-Trend:
-12.17%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2002-01-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Verwandte Teile

Honeywell101TL2-7
Switch Toggle ON OFF ON SPDT Lever IWTS 10A 277VAC 250VDC 372.85VA Panel Mount with Threads
Honeywell101TL2-31
Switch Toggle None ON ON SPDT Round Toggle IWTS 7.5A 230VAC 250VDC 745.7VA Panel Mount with Threads
Honeywell101TL2-3G
Switch Toggle ON None ON SPDT Toggle IWTS 7.5A 230VAC 250VDC Panel Mount with Threads
TE Connectivity5-6437630-7
Switch Toggle ON (ON) SPDT Round Toggle Wire Lead 6A 250VAC Panel Mount with Threads Bulk
TE Connectivity5-6437630-5
Toggle Switch, SPDT, (on)-off-(on), 6A, Solder And Wire Terminal, Panel Mount
Electroswitch3102D
SWITCH, TOGGLE, SPDT, ON OFF ON, IP67 SEALED,6A 125VAC, 16AWG WIRE LEADS, UL CSA

Beschreibungen

Beschreibungen von Honeywell 101TL2-3, die von den Distributoren bereitgestellt werden.

Switch Toggle ON None ON SPDT Round Toggle IWTS 7.5A 230VAC 250VDC Panel Mount with Threads
Toggle Switch, SPDT, Latched, 7.5A, 30VDC, Panel Mount-threaded
Switch Toggle; Bat-Handle; 7.5A/28VDC; SPDT; On-On
30V 115V Single Pole Double Throw (SPDT) Direct Insert Toggle Switches ROHS
Honeywell Button switch, SPDT, open-turn on switch, bushing, 20 A
Toggle Switch; Circuitry:SPDT; Switch Operation:On-On; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:15A; Switch Terminals:IWTS; Contact Current AC Max:7.5A; Contact Current DC Max:7.5A
MICRO SWITCH TL Series Toggle Switch, 1 pole, 2 position, IWTS (16-20 Gage) terminal, Standard Lever, Military Part Number MS27784-23 MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 101TL23