Beschreibungen von HellermannTyton 156-00873, die von den Distributoren bereitgestellt werden.
Outside Serrated Cable Tie Edge Clip 8.0 Long EC20 3-6 mm Panel 50lb PA66HS Black 500pkg
CABLE TIE & EDGE CLIP, 50LBS, 8.0" LENGTH, EC20, PANEL THICKNESS.12"-.24"
HellermannTyton 156-00873 Cable Tie, Edge Clip, 8"L, EC20, PA66/HIRHS, Black, 500/Pkg, EC-Series
Cable Tie, Edge Clip, OS Ser. 8' Long, EC20, 3 - 6mm, 50lb, PA66HS, Black-Note:Price is for 500 Units
Cable Ties, Clip Tie Polyamide 6/6 Black 45mm 225N Bag
CABLE TIE & EDGE CLIP 50LB,8.0", BLK,500/PK ROHS, PK 500
OUTSIDE SERRATED CABLE TIE WIT 156-00873
Outside Serrated Cable Tie & Edge
CBL TIE LOCKING BLACK 50LB 7.87"
Hellermann Tyton 156-00873 Cable Tie and Edge Clip Assembly. HellermannTyton Cable Tie and Edge Clip Assembly, Type T50ROSEC20 Outside Serrated, Series: T Series, 8 in Length, 0.18 in Width, 0.05 in Thickness, 0.2 to 2 in Diameter Bundle, Lock Mechanism: Self-Affixing, 50 lb Tensile Strength, -40 to 221 deg F, Polyamide 6.6, Black. Additional Description: TYTO-156-00873 OUTSIDE SERRATED CABLE TIE & EDGE 156-00873 PANEL, 50LB, PA66HS, BLACK, 500/PKG 50 LB, PA66HS, BLACK, 500/BAG. Catalog Description: This cable tie and edge clip assembly is ideal for use where holes are not acceptable or where adhesives will fail due to temperature problems. Edge clips are widely used for fixing and bundling cables and wires within automotive, trucking, heavy equipment, solar panel, wind power, and white goods equipment manufacturing. Type is T50ROSEC20 and Color is Black (BK). 50 lb, 8.0 Long, EC20, Panel Thickness .12-.24, PA66HS, Black, 500/bag.