Beschreibungen von HellermannTyton 150-31091, die von den Distributoren bereitgestellt werden.
HellermannTyton 150-31091 Cable Tie, Fir Tree Mount, 8"L, 50lb, 0.26-0.28" Dia, PA66, 500/Pkg
Cable Ties, Clip Tie Polyamide 6/6 Black 45mm 225N Automotive Bag
Cable Tie, Fir Tree Mt, 2Pc, 8' Long, Dia 0.26'-0.28', PA66HS, Black -Note:Price is for 500 Units
FIR TREE MOUNT/CABLE TIE BK T50RFT6LG-PA66HS/PA66HIRHS
HellermannTyton T50RFT6LG-MC5-BK-D1 - 150-31091
CBL TIE LOCKING BLACK 50LB 7.87"
HellermannTyton 150-31091 ケーブルタイ
RS APAC
CABLE BINDER WITH PLUG ((NS));
Hellermann Tyton 150-31091 Fir Tree Mount Cable Tie Brand: Hellermann Tyton. Part Number: 150-31091. HellermannTyton Fir Tree Mount Cable Tie, Type T50RFT6LG, 8 in Length, 0.18 in Width, 0.05 in Thickness, 0.06 to 2 in Bundle Dia, Self-Affixing, 50 lb Tensile, -40 to 221 deg F, Polyamide 6.6, Black. Additional Description: TYTO-150-31091 2-PIECE CABLE TIE WITH FIR TREE MOUNT, 8.0 LONG, 0.26 - 0.28 MOUNTING HOLE, PA66HS, BLACK, 500/PKG 150-31091 .26-.28, PA66HS, BLACK, 500/PKG FIR TREE MOUNT - BLACK HS NYLON 6/6. Catalog Description: HellermannTyton’s fir tree mounts provide a secure grip in a mounting hole. The mount can slide along the cable tie to adjust orientation as needed. Fir tree mounts are designed to provide a low insertion force and high extraction force. This mount is sold as an assembly with the cable tie...