Harwin M7683-05

2.54mm (0.1) Pitch Closed Top Jumper Socket with Flexible Handle, multi-usage, 14mm high, gold
$ 0.368
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Harwin M7683-05 herunter.

IHS

Datasheet1 SeiteVor 7 Jahren

Farnell

element14 APAC

Electro Sonic

Mouser

Bestandsverlauf

3-Monats-Trend:
-16.22%

Lieferkette

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Verwandte Teile

Molex Diverter cap, C-Gridseries, 2road, 2.54mmPitch, Black, tin plated nickel plated contacts
HarwinM7686-05
2.54mm (0.1) Pitch Closed Top Jumper Socket with Flexible Handle, multi-usage, 10mm high, gold
HarwinM7685-05
HARWIN jumper cap, 2road, 2.54mmPitch, red, gold plated contacts
HarwinM7687-05
2.54mm (0.1) Pitch Closed Top Jumper Socket with Flexible Handle, multi-usage, 10mm high, gold
2.54mm Pitch C-Grid® Shunt Terminal Housings, Overall Tin (Sn), 2 Circuits, with Pin Stop
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount, SSW

Beschreibungen

Beschreibungen von Harwin M7683-05, die von den Distributoren bereitgestellt werden.

2.54mm (0.1) Pitch Closed Top Jumper Socket with Flexible Handle, multi-usage, 14mm high, gold
HARWIN jumper cap, 2road, 2.54mmPitch, Blue, gold plated contacts
HARWIN M7683-05 Jumper (Busbar), Jumper, 2 Ways, 2.54 mm
Terminals and Hardware 14mm JUMPER SOCKET W/HNDL BLUE
Jumper Socket, 14Mm, Blue; |Harwin M7683-05
Conn Jumper F 2 POS 2.54mm ST Bulk/Loose
14mm Jumper Socket with handle Blue
2 POS. FEMALE JUMPER SOCKET, H
JUMPER SOCKET, 14MM, BLUE; Accessory Type: Jumper; For Use With: M20 Connectors; No. of Positions: 2Ways; Pitch Spacing: 2.54mm; Product Range: M20 Series; SVHC: No SVHC (15-Jan-2019); Contact Resistance: 3mohm; Current Rating:

Aliasnamen des Herstellers

Harwin verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Harwin ist möglicherweise auch unter den folgenden Namen bekannt:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR