Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Fairview Microwave TC-400-TM-RA-D

TNC Male Right Angle Connector Crimp/Solder Attachment for LMR-400, PE-C400
$ 25.95
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave TC-400-TM-RA-D herunter.

IHS

Datasheet3 SeitenVor 6 Jahren

Electro Sonic

RFMW

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2020-03-18
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave TC-400-TM-RA-D, die von den Distributoren bereitgestellt werden.

TNC Male Right Angle Connector Crimp/Solder Attachment for LMR-400, PE-C400
RA TNC MALE CONNECTOR CRIMP/SOLD
RF TNC Connector
TC-400-TM-RA-D TNC male right angle coaxial connector has an interface type of TNC male which is compatible with LMR-400, LMR-400-DB, LMR-400-UF, and LMR-400-FR cables and a 50 Ohm impedance. Fairview Microwave's TNC male connector uses crimp/solder as an attachment method. Our male TNC right angle coaxial connector operates at a minimum frequency of DC and a maximum frequency of 11 GHz. This TNC male RF connector is stocked to be readily available for same business day shipment.The Fairview Microwave right angle TNC male coaxial connector has a teflon dielectric type. Fairview Microwave TNC coaxial connector has a brass body with tri-metal plating. Our TC-400-TM-RA-D right angle connector uses brass contact. This threaded RF connector can operate at temperatures ranging from -55 to +125 degrees C. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings.The radio frequency connector is made from brass along with a contact life of 500 cycles or more. Our high-quality TC-400-TM-RA-D connector features an 80 µin body plating specification. This right angle TNC connector has a gold inner contact plating. Fairview Microwave’s TNC male connector has a maximum operating voltage of 500 Vrms and a dielectric withstanding voltage of 1,000 Vrms.This Fairview Microwave right angle male TNC connector will ship the same business day as purchased. Our TNC right angle male connector is part of our RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC