Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

Fairview Microwave TC-375-NF-LP

N Female Low PIM Connector Solder Attachment for SPO-375, SPF-375, SPP-375-LLPL
$ 7.235
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave TC-375-NF-LP herunter.

Newark

Datasheet3 SeitenVor 3 Jahren

RFMW

Lieferkette

Lifecycle StatusProduction (Last Updated: 11 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave TC-375-NF-LP, die von den Distributoren bereitgestellt werden.

N Female Low PIM Connector Solder Attachment for SPO-375, SPF-375, SPP-375-LLPL
N Female Low PIM Connector Solde
CONN JACK SOLDER/SOLDER TYPE N
Rf Coax Conn, N Jack, 50 Ohm, 6Ghz; Connector Type:N Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Spf-375, Spo-375, Spp-375-Llpl; Contact Material:Phosphor Bronze |Fairview Microwave TC-375-NF-LP
TC-375-NF-LP N female coaxial connector from Fairview Microwave has an interface type of SPO-375, SPF-375, SPP-375-LLPL and a 50 Ohm impedance. This N female connector utilizes a solder/solder attachment for the contact. Our female N coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.N female coaxial RF connector has a PTFE dielectric and a VSWR of 1.25:1. This Fairview Microwave N coaxial connector has a brass body with tri-metal plating. This N female coaxial RF connector is RoHS compliant, You can find this N female coaxial connector datasheet specifications above.Fairview Microwave female N connector purchases will ship the same day. Our N female SPO-375 / SPF-375 / SPP-375-LLPL connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable assemblies that will ship quickly from our location.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC