Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Fairview Microwave TC-250-NF-LP

N Female Low PIM Connector Solder Attachment for SPP-250-LLPL, SPO-250, SPF-250 Cable
$ 15.193
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave TC-250-NF-LP herunter.

Fairview Microwave

Datasheet3 SeitenVor 2 Jahren

RFMW

Pasternack

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2022-07-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave TC-250-NF-LP, die von den Distributoren bereitgestellt werden.

N Female Low PIM Connector Solder Attachment for SPP-250-LLPL, SPO-250, SPF-250 Cable
N Female Low PIM Connector Solde
CONN JACK SOLDER/SOLDER TYPE N
Rf Coax Conn, N Jack, 50 Ohm, 6Ghz; Connector Type:N Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:1/4" Super Flex, Fm-1/4Sfhc, Spf-250, Spo-250, Spp-250-Llpl |Fairview Microwave TC-250-NF-LP
TC-250-NF-LP typeNfemale coaxial connector has an interface type of typeNfemale SPP-250-LLPL, SPF-250, SPO-250, 1/4" Superflexible and fm-1/4sfhc and has an impedance of 50 Ohm. Fairview Microwave's typeN female connector uses solder/solder as an attachment method. Our female typeN coaxial connector operates at a maximum frequency of 6 GHz. This RF connector has low passive intermodulation of a -160 dBc. This typeN female RF connector is stocked to be readily available for same business day shipment.The Fairview Microwave typeN female (jack) coaxial connector has a PTFE dielectric type and a VSWR of 1.3:1. Fairview Microwave's typeN coaxial connector has a brass body with tri-metal plating. Our TC-250-NF-LP connector uses brass inner and outer contacts. This threaded , low PIM RF connector can operate at temperatures ranging from -40 to +125 degrees C. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings. Our typeN female RF connector with coaxial termination has a 0.25 dB maximum insertion loss. The radio frequency connector is made from brass along with a contact life of 500 cycles or more. Our high quality TC-250-NF-LP connector features a 100 µin body plating specification. This typeN connector has a silver inner contact plating. This typeN connector has a silver inner contact plating and a Tri-Metal outer contact plating Fairview Microwave’s low PIM typeN female connector has a maximum operating voltage of 4,000 Vrms. Our coaxial RF connector has a length of 1.33 inches, a width of 0.94 inches, and a weight of 0.1205 lbs. This connector comes with a minimum insulation resistance of 10,000 MOhms. This Fairview Microwave low PIM female typeN connector will ship the same business day as purchased. Our typeN female connector is part of RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC