Fairview Microwave SMP2018

General Purpose 15° Phase Shift wire mounting,base mount,SMD mount,Through hole mounting
$ 370.09
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SMP2018 herunter.

element14 APAC

Datasheet4 SeitenVor 5 Jahren

Bestandsverlauf

3-Monats-Trend:
-20.49%

Lieferkette

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Beschreibungen

Beschreibungen von Fairview Microwave SMP2018, die von den Distributoren bereitgestellt werden.

General Purpose 15° Phase Shift wire mounting,base mount,SMD mount,Through hole mounting
SMA VARIABLE PHASE SHIFTER WITH AN ADJUSTABLE PHASE OF 15 DEG. PER GHZ AND FROM
Sma Variable Phase Shifter With An Adjus; |Fairview Microwave SMP2018
SMA Adapter With Phase Shifter 0Hz to 18GHz 50Ohm ST PL/RCP
PHASE SHIFTER, SMA PLUG-SKT, 15DEG/GHZ;
Coaxial Mechanical Phase Shifter
Coaxial RF variable phase shifter SMP2018 is just one of a large number of radio frequency components specifically stocked to be ready for quick shipment. Fairview Microwave RF variable phase shifter is manufactured with SMA connectors and has a phase adjustment of 15 degrees. This SMA 15 degree variable phase shifter is rated for a minimum frequency of DC and a maximum frequency of 18 GHz.Fairview Microwave variable phase shifter with SMA connectors has a maximum input power of 80 Watts. RF variable phase shifter design for part number SMP2018 is rated for a maximum VSWR of 1.4:1. The RF specs for this Fairview phase shifting component can be found on its radio frequency phase shifter PDF specifications above.Our SMA 15 degree variable phase shifter is one radio frequency component of more than one million microwave and millimeter wave RF parts in stock. Fairview Microwave is where to buy a variable phase shifter for quick service and easy worldwide shipment . Fairview also stocks a wide selection of other radio frequency phase shifting products that ship same-day from our warehouse in the as with the rest of our other RF/microwave and millimeter wave components.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC