Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Fairview Microwave SM5818

N Male (plug) to Rp N Female (jack) Adapter, Nickel Plated Brass Body, High Tem
$ 53.653
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM5818 herunter.

Newark

Datasheet3 SeitenVor 11 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2015-04-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM5818, die von den Distributoren bereitgestellt werden.

N MALE (PLUG) TO RP N FEMALE (JACK) ADAPTER, NICKEL PLATED BRASS BODY, HIGH TEM
N Male to RP N Female Adapter
COAX ADAPT RP-N TO N
RF STRAIGHT ADAPTER
RF ADAPTER, N PLUG-N RP JACK, 50 OHM; Convert From Coax Type:N; Convert From Gender:Plug; Convert To Coax Type:N RP; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial RoHS Compliant: Yes
The type N adapter SM5818 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded type N to reverse polarity threaded type N RF adapter comes with a 50 Ohm impedance. This type N to reverse polarity type N adapter is constructed with the male gender on side 1 and the female gender on side 2. The type N male to reverse polarity type N female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM5818 adapter has a length of 1.74 inches, a width of 0.83 inches, and a weight of 0.127 lbs. Our in-series RF adapter operates at a maximum frequency of 11 GHz. This type N male to type N reverse polarity female radio frequency adapter has a brass connector body with nickel body plating. The Fairview Microwave SM5818 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s type N male to type N female reverse polarity adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build type N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 11 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC