Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Fairview Microwave SM4251

Rf/Coaxial Adapter, Sma, Jack, N, Jack; |Fairview Microwave SM4251
$ 166.207
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM4251 herunter.

Newark

Datasheet3 SeitenVor 8 Jahren

Bestandsverlauf

3-Monats-Trend:
-7.14%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2017-10-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM4251, die von den Distributoren bereitgestellt werden.

Rf/Coaxial Adapter, Sma, Jack, N, Jack; |Fairview Microwave SM4251
Conn SMA-Type N Adapter 0Hz to 18GHz 50Ohm ST Panel Mount F/F Gold
SMA FEMALE (JACK) TO N FEMALE (JACK) BULKHEAD ADAPTER, PASSIVATED STAINLESS STE
Threaded 18GHz 50Ω gold JackTOJack,outlet to outlet Bracket mounting,SMD mount,bulkhead mounting,panel mount
ADAPT JACK-JACK SMA SS 1.15 VSWR
RF ADAPTER, SMA JACK-N JACK, 50 OHM; Convert From Coax Type: SMA; Convert From Gender: Jack; Convert To Coax Type: N; Convert To Gender: Jack; Adapter Body Style: Straight Bulkhead Adapter; Impedance: 50ohm 89AK1127
The SMA to type N adapter SM4251 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our SMA to bulkhead type N RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.15:1. This SMA to bulkhead type N adapter is constructed with the female gender on side 1 and the female gender on side 2. The SMA female to type N female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM4251 adapter has a length of 1.5 inches, a width of 0.63 inches, and a weight of 0.087 lbs. Our between series RF adapter operates at a maximum frequency of 18 GHz. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA female to type N female bulkhead adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to type N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 18 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC